OPA2206 OVP Low-Power Precision Amp

Texas Instruments' amp features e-trim™ and super beta input transistors

Image of Texas Instruments' OPA2206 OVP Precision AmpTexas Instruments' OPA2206 is the next generation of the industry-standard OPAx277 family with the additional feature of input overvoltage protection. The device is a precision bipolar, e-trim operational amplifier with super beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2 μV (typical) and an input offset voltage drift of ±0.04 μV/°C (typical). The input overvoltage protection activates when the input signal exceeds the supply range and offers protection up to 40 V beyond either supply. This feature eliminates the need for external cumbersome circuitry to prevent the amplifier from damages.

Designed on a bipolar process, the OPA2206 provides a superb speed-to-power ratio of 3.6 MHz for 220 μA. The device achieves a low voltage noise density of 8 nV/√Hz at 1 kHz. Thanks to super-beta inputs, the OPA2206 has a very low input bias current of 100 pA (typical) and a current noise density of 110 fA/√Hz. The high performance makes this device an excellent choice for systems requiring high precision and low power consumption such as high-density analog input modules in programmable logic controllers, field and portable instrumentation systems, and source measurement units. The OPA2205 is a related product with the same op-amp core without the input protection, but with improved broadband noise (7.2 nV/√Hz).

Features
  • Integrated input OVP: up to ±40 V beyond supplies
  • e-trim op-amp performance
  • Low offset voltage: 15 µV (max.)
  • Low offset voltage drift: ±0.2 µV/°C (max.)
  • Super beta inputs
  • Input bias current: 0.4 nA (max.)
  • Input current noise: 110 fA/√Hz
  • Low noise: 0.1 Hz to 10 Hz: 0.2 µVPP
  • Voltage noise: 8 nV/√Hz
  • AOL, CMRR, and PSRR: >126 dB (full temperature range) 
  • Gain bandwidth product: 3.6 MHz
  • Low quiescent current: 220 µA (max.)
  • Slew rate: 4 V/µs
  • Overload power limiter
  • Rail-to-rail output
  • EMI/RFI filtered inputs
  • Wide supply: 4.5 V to 36 V
  • Temperature range: -40°C to +125°C
  • Available in high grade (OPA2206) and standard grade (OPA2206A)
Applications
  • Analog input modules
  • Mixed modules (AI, AO, DI, and DO)
  • Lab and field Instrumentation
  • Source measurement units (SMU)
  • Digital multimeters (DMM)
  • Train controls and management
  • String inverters
  • Data acquisition (DAQ)

OPA2206 OVP Precision Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2206ADGKTIC OPAMP GP 2 CIRCUIT 8VSSOP245 - Immediate$3.53View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2206ADGKRIC OPAMP GP 2 CIRCUIT 8VSSOP2285 - Immediate$2.92View Details
Published: 2021-05-12