
OPA2206ADGKR | |
|---|---|
DigiKey Part Number | 296-OPA2206ADGKRTR-ND - Tape & Reel (TR) 296-OPA2206ADGKRCT-ND - Cut Tape (CT) 296-OPA2206ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2206ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2206ADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.20400 | £22.04 |
| 25 | £2.02520 | £50.63 |
| 100 | £1.82910 | £182.91 |
| 250 | £1.73556 | £433.89 |
| 500 | £1.67918 | £839.59 |
| 1,000 | £1.63275 | £1,632.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.58375 | £3,959.38 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |


