OPA2180 Zero-Drift Operational Amplifiers

Texas Instruments' low-noise, rail-to-rail output, 36 V, 0.1 µV/°C drift operational amplifiers

Image of Texas Instruments OPA2180 Zero-Drift Operational Amplifiers Texas Instruments' OPA2180 operational amplifiers use zero-drift techniques to simultaneously provide low offset voltage (75 µV), and near zero-drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.0 V to 36 V (±2 V to ±18 V).

Features
  • Low offset voltage: 75 µV (max)
  • Zero-drift: 0.1 µV/°C
  • Low noise: 10 nV/√Hz
  • Very low 1/f noise
  • Quiescent current: 525 µA (max)
  • Excellent DC precision:
    • PSRR: 126 dB
    • CMRR: 114 dB
    • Open-loop gain (AOL): 120 dB
  • Wide supply range: ±2 V to ±18 V

OPA2180 Zero-Drift Operational Amplifiers

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPrice
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2180IDRIC OPAMP ZERO-DRIFT 2 CIRC 8SOICRail-to-Rail0.8V/µs1205 - Immediate$2.01View Details
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2180IDGKRIC OPAMP ZERO-DRIFT 2CIRC 8VSSOPRail-to-Rail0.8V/µs2420 - Immediate$2.01View Details
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICOPA2180IDIC OPAMP ZERO-DRIFT 2 CIRC 8SOICRail-to-Rail0.8V/µs141 - Immediate$2.61View Details
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPOPA2180IDGKIC OPAMP ZERO-DRIFT 2CIRC 8VSSOPRail-to-Rail0.8V/µs241 - Immediate$2.61View Details
Published: 2014-08-27