OPAx187 Operational Amplifier
Texas Instruments offers its OPAx187 1 µV Vos, 0.005 µV/°C, rail-to-rail output, low-power 36 V zero-drift operational amplifier
Texas Instruments' OPAx187 series operational amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1 µV) and near zero drift over time and temperature. These miniature, high-precision, low-quiescent current amplifiers offer high-input impedance and rail-to-rail output swing within 5 mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5 V to 36 V (±2.25 V to ±18 V).
The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23, and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP, and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages. All versions are specified for operation from -40°C to +125°C.
- Low offset voltage: 10 µV (maximum)
- Zero drift: 0.005 µV/°C
- Low noise: 20 nV/√Hz
- PSRR: 160 dB
- CMRR: 140 dB
- AOL: 160 dB
- Quiescent current: 100 µA
- Wide supply voltage: ±2.25 V to ±18 V
- Rail-to-rail output operation
- Input includes negative rail
- Low bias current: 100 pA (typical)
- EMI filtered inputs
- Microsize packages
- Bridge amplifiers
- Strain gauge
- Test and measurement equipment
- Transducer application
- Temperature measurement
- Electronic scales
- Medical instrumentation
- RTD amplifiers
- Precision active filters
- Low-side current monitoring
OPAx187 Operational Amplifier
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA2187IDGKR | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP | Rail-to-Rail | 0.2V/µs | 550 kHz | 4234 - Immediate | $2.55 | View Details |