LMZ34202 SIMPLE SWITCHER® Power Module
Texas Instruments offers its LMZ34202 SIMPLE SWITCHER, 4.5 V to 42 V, 2 A, step-down voltage regulator
Texas Instruments' LMZ34202 SIMPLE SWITCHER power module is an easy-to-use, integrated power supply that combines a 2 A, DC-DC converter with a shielded inductor and passives into a low-profile, QFN package. This total power solution allows as few as three external components while maintaining an ability to adjust key parameters to meet specific design requirements.
The QFN package is easy to solder to a printed circuit board, allows reflow profiles up to 260°C, and has excellent power dissipation capability. The LMZ34202 offers flexibility with many features and is ideal for powering a wide range of devices and systems.
| Features | ||
|
|
LMZ34202 SIMPLE SWITCHER Power Module
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMZ34202RVQT | DC DC CONVERTER 2.5-7.5V | 4.5V | 42V | 281 - Immediate | $8.35 | View Details |