TPSM84A21/22 SWIFT™ Power Modules
Texas Instruments offers the TPSM84A21/22 8 V to 14 V input with 10 A output options of 0.508 V to 1.35 V or 1.2 V to 2.05 V in a SWIFT power module
Texas Instruments' TPSM84A21/22 are easy-to-use integrated power solutions that combines the TPS54A20, a 10 A, DC/DC, synchronous, step-down converter with power MOSFETs, shielded inductors, input and output capacitors, and passives into a low profile package. This total power solution requires only one voltage-setting resistor and eliminates the loop compensation and magnetics part selection from the design process.
The completely integrated power solution allows standard applications to operate with no additional input or output capacitors and only a single external resistor to set the output voltage. High frequency operation, ultra-fast transient response, and accurate voltage regulation allow the TPSM84A21/22 to meet tight regulation specs.
The 9 mm x 15 mm PCB footprint is easy to solder onto a printed circuit board and allows a compact, low-profile, point-of-load design.
Texas Instruments' TPSM84A21 offers an output range from 0.508 V to 1.35 V. The TPSM84A22 offers an output range from 1.2 V to 2.05 V.
| Features | ||
|
|
TPSM84A21/22 SWIFT Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Output 3 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSM84A21MOJT | DC DC CONVERTER 0.55-1.35V | - | 150 - Immediate | $14.36 | View Details |
![]() | ![]() | TPSM84A22MOJT | DC DC CONVERTER 1.2-2.05V | - | 79 - Immediate | $17.16 | View Details |
![]() | ![]() | TPSM84A21MOJR | DC DC CONVERTER 0.55-1.35V | - | 480 - Immediate | $10.62 | View Details |
![]() | ![]() | TPSM84A22MOJR | DC DC CONVERTER 1.2-2.05V | - | 0 - Immediate | $8.33 | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPSM84A22EVM-809 | EVAL BOARD FOR TPSM84A22 | 1 - Immediate | $50.08 | View Details |
![]() | ![]() | TPSM84A21EVM-808 | EVAL BOARD FOR TPSM84A21 | 2 - Immediate | $50.08 | View Details |