LM60440-Q1 Automotive Synchronous Step-Down Converter

Texas Instruments' 4 A ultra-small converter is offered in an enhanced EMI QFN package with wettable flank

Image of Texas Instruments' LM60440-Q1 Automotive Synchronous Step-Down ConverterTexas Instruments' LM60440-Q1 automotive-qualified regulator is an easy-to-use, synchronous, step-down DC/DC converter that delivers best-in-class efficiency for automotive applications. This device is an ultra-small 4 A step-down converter. The LM60440-Q1 is available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pinout with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch node ringing and dramatically reducing EMI.

The LM60440-Q1 uses peak-current-mode control to automatically fold back frequency at light-load to ensure exceptional efficiency across the load range. The low power dissipation paired with a thermally optimized QFN package enables a power-dense solution size. The device requires few external components and has a pin-out designed for simple PCB layouts. The small solution size and feature set of the LM60440-Q1 is designed to simplify implementation for a wide range of end equipment.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1: -40°C to +125°C, TA
  • Low EMI and switching noise:
    • Meets CISPR25 Class 5 standard
    • Enhanced QFN package minimizes parasitic inductance and switch node ringing
  • High-efficiency power conversion at all loads:
    • Peak efficiency: >95%
    • PFM efficiency: 90% at 10 mA, 12 VIN, 5 VOUT
    • Low operating quiescent current: 25 µA
  • Configured for automotive applications:
    • Standard QFN footprint: single large thermal pad and the pins are accessible from the perimeter
    • Pin compatible variants: 36 V, 4 A
    • Junction temperature range: -40°C to +150°C
    • Total output regulation accuracy: ±1.5%
    • Frequency: 400 kHz
    • Output voltage range: 1 V to 24 V
  • Functional safety-capable: documentation available to aid functional safety system design
Applications
  • Infotainment and cluster: USB charge
  • Automotive body electronics and lighting

LM60440-Q1 Automotive Synchronous Step-Down Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPriceView Details
IC REG BUCK ADJ 4A 13WQFNLM60440AQRPKRQ1IC REG BUCK ADJ 4A 13WQFNBuckAdjustable13072 - Immediate$2.54View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionPower - OutputVoltage - OutputCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LM60440Q1LM60440AQEVMEVAL BOARD FOR LM60440Q1-5V4A2 - Immediate$45.81View Details
Published: 2020-08-19