LM60430/40 Synchronous Buck Converters

Texas Instruments' very small 3 A and 4 A DC/DC converters simplify implementation for a wide range of end equipment

Image of Texas Instruments' LM60440/30 Synchronous Buck ConvertersTexas Instruments' LM60440 and LM60430 regulators are easy-to-use, synchronous step-down DC/DC converters that deliver best-in-class efficiency for rugged industrial applications. The LM60430 drives up to 3 A load current and the LM60440 is an extremely small 4 A step-down converter. The converters are available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pinout with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch-node ringing and dramatically reducing EMI.

The LM60440/30 uses peak-current-mode control to automatically fold back frequency at light loads to ensure exceptional efficiency across the load range. The low power dissipation paired with a thermally optimized QFN package enables a power-dense solution size. The device requires few external components and has a pinout that is designed for a simple PCB layout. The small solution size and feature set are designed to simplify implementation for a wide range of end equipment.

Features
  • Functional safety-capable: documentation is available to aid a functional safety system design
  • Configured for rugged industrial applications:
    • Standard QFN footprint: a single large thermal pad and perimeter access to the pins
    • Pin-compatible variants: LM60440 (36 V, 4 A) and LM60430 (36 V, 3 A)
    • Junction temperature range: -40°C to +150°C
    • Frequency: 400 kHz, 1 MHz
    • Output voltage range: 1 V to 24 V
  • Low EMI and switching noise:
    • Meets CISPR22 Class 5 standard
    • Enhanced QFN package minimizes parasitic inductance and switch-node ringing
  • High-efficiency power conversion at all loads:
    • Peak efficiency: >95%
    • 90% PFM efficiency at 10 mA, 12 VIN, and 5 VOUT
    • Low operating quiescent current: 25 µA
Applications
  • Industrial PCs and CPUs (PLC controllers)
  • Servo drive and AC drive control modules
  • Medical and instrumentation applications

LM60440/30 Synchronous Buck Converters

ImageManufacturer Part NumberDescriptionFrequency - SwitchingSynchronous RectifierAvailable QuantityPriceView Details
IC REG BUCK ADJ 4A 13WQFNLM60440DRPKRIC REG BUCK ADJ 4A 13WQFN1MHzYes3729 - Immediate$2.19View Details
IC REG BUCK ADJ 4A 13WQFNLM60440ARPKRIC REG BUCK ADJ 4A 13WQFN400kHzYes2951 - Immediate$2.19View Details
IC REG BUCK ADJ 4A 13WQFNLM60440AQRPKRQ1IC REG BUCK ADJ 4A 13WQFN400kHzYes3072 - Immediate$2.54View Details
IC REG BUCK ADJ 3A 13WQFNLM60430ARPKRIC REG BUCK ADJ 3A 13WQFN400kHzYes3245 - Immediate$2.05View Details
IC REG BUCK ADJ 3A 13WQFNLM60430DRPKRIC REG BUCK ADJ 3A 13WQFN1MHzYes616 - Immediate$2.05View Details
IC REG BUCK ADJ 3A 13WQFNLM60430AQRPKRQ1IC REG BUCK ADJ 3A 13WQFN400kHzYes1827 - Immediate$2.37View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LM60440Q1LM60440AQEVMEVAL BOARD FOR LM60440Q11 Non-Isolated Output-5V2 - Immediate$43.98View Details
Published: 2022-09-15