ISO7342C Quad-Channel 2/2 Digital Isolator

TI's robust EMC, low-power, digital isolator provides galvanic isolation up to 3,000 Vrms for 1 minute per UL

Image of Texas Instruments' ISO7342C Quad-Channel 2/2 Digital IsolatorTexas Instruments' ISO7342C provides galvanic isolation up to 3000 VRMS for 1 minute per UL and 4242 VPK per VDE. These devices have four isolated channels comprised of logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier. The ISO7342C has two forward and two reverse-direction channels. In case of input power or signal loss, default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F'.

Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. It has integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. It also has TTL input thresholds and operates from 3 to 5.5 V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO734x has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.

Features  
  • Signaling rate: 25 Mbps
  • Integrated noise filter on the inputs
  • Default output 'high' and 'low' options
  • Low power consumption, typical ICC per channel at 1 Mbps:
    1.3 mA (5 V supplies), 0.9 mA (3.3 V supplies)
  • Low propagation delay: 31 ns typical (5 V supplies)
  • 3.3 V and 5 V level translation
  • Wide temperature range: –40°C to 125°C
  • 70 KV/μs transient immunity, typical (5 V supplies)
  • Robust Electromagnetic Compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions

ISO7342C Quad-Channel Digital Isolator

ImageManufacturer Part NumberDescriptionChannel TypeVoltage - IsolationCommon Mode Transient Immunity (Min)Available QuantityPrice
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7342CDWDGTL ISOLTR 3KV 4CH GP 16-SOICUnidirectional3000Vrms25kV/µs38 - Immediate$9.77View Details

Eval Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedContentsAvailable QuantityPrice
EVAL BOARD FOR ISO7342CISO7342CEVMEVAL BOARD FOR ISO7342CDigital IsolatorNoBoard(s)0 - Immediate$43.98View Details
Published: 2015-01-15