ISO7340C/1C Digital Isolators

Robust EMC, low power, quad-channel digital isolators from Texas Instruments

Image of Texas Instruments ISO7340C Digital IsolatorTexas Instruments' ISO734x provides galvanic isolation up to 3000 VRMS for 1 minute per UL and 4242 VPK per VDE. These devices have four isolated channels comprised of logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier. ISO7340 has four channels in forward-direction, ISO7341 has three forward and one reverse-direction channels; and ISO7342 has two forward- and two reverse-direction channels. In case of input power or signal loss, default output is ‘low’ for devices with suffix ‘F’ and ‘high’ for devices without suffix ‘F’. 

Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. ISO734x has integrated noise filtering for harsh industrial environment where short noise pulses may be present at the device input pins. ISO734x has TTL input thresholds and operates from 3 V to 5.5 V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO734x has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.

Features  
  • Signaling rate: 25 Mbps
  • Integrated noise filter on the inputs
  • Default output ‘high’ and ‘low’ options
  • Low power consumption, typical ICC per channel at 1 Mbps:
    • ISO7340: 0.9 mA (5 V supplies), 0.7 mA (3.3 V supplies)
    • ISO7341: 1.2 mA (5 V supplies), 0.9 mA (3.3 V supplies)
    • ISO7342: 1.3 mA (5 V supplies), 0.9 mA (3.3 V supplies)
  • Low propagation delay: 31 ns typical (5 V supplies)
  • 3.3 V and 5 V level translation
  • Wide temperature range: –40°C to 125°C
  • 70 KV/µs transient immunity, typical (5 V supplies)
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions

ISO7340C/1C Digital Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7341CDWDGTL ISOLTR 3KV 4CH GP 16-SOIC803 - Immediate$9.77View Details
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7340CDWRDGTL ISOLTR 3KV 4CH GP 16-SOIC3305 - Immediate$8.78View Details
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7340CDWDGTL ISOLTR 3KV 4CH GP 16-SOIC820 - Immediate$9.77View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7342CDWDGTL ISOLTR 3KV 4CH GP 16-SOIC38 - Immediate$9.77View Details
DGTL ISOLTR 3KV 4CH GP 16-SOICISO7342CDWRDGTL ISOLTR 3KV 4CH GP 16-SOIC2090 - Immediate$8.78View Details

Eval Module / Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR ISO7341CISO7341CEVMEVAL BOARD FOR ISO7341C0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR ISO7342CISO7342CEVMEVAL BOARD FOR ISO7342C0 - Immediate$43.98View Details
Published: 2015-07-23