DRV8846/DRV8848 Dual H-Bridge Motor Driver
TI's DRV8846 and DRV8848 provide a dual H-bridge motor driver for home appliances and automated equipment applications
Texas Instruments' DRV8846 provides a highly-integrated stepper motor driver for cameras, printers, projectors, and other automated equipment applications. The device has two H-bridges and a microstepping indexer and is intended to drive a bipolar stepper motor. The output block of each H-bridge driver consists of N- and P-channel power MOSFETs configured as full H-bridges to drive the motor windings. The DRV8846 is capable of driving up to 1 A full scale output current (with proper heatsinking and TA = 25°C).
The DRV8848 provides a dual H-bridge motor driver for home appliances and other mechatronic applications. The device can be used to drive one or two DC motors, a bipolar stepper motor, or other loads. A simple PWM interface allows easy interfacing to controller circuits. The output block of each H-bridge driver consists of N- and P-channel power MOSFETs configured as full H-bridges to drive the motor windings. Each H-bridge includes circuitry to regulate the winding current using a fixed off-time chopping scheme. The DRV8848 is capable of driving up to 2 A of current from each output or 4 A of current in parallel mode (with proper heat sinking, at 12 V and TA = 25°C).
Video: LAUNCHXL-F28069M Board Tour
- PWM microstepping motor driver
- Built-in microstepping indexer
- Up to 1/32 microstepping
- Step/direction control
- Multiple decay modes: Adaptive, mixed, slow, and fast decay
- Configurable off-time PWM chopping: 10-, 20-, or 30 μs off-time
- Adaptive blanking time for smooth stepping
- 4 V to 18 V operating supply voltage range
- 1 A continuous/RMS output current per H-bridge (at 25°C)
- Dual H-bridge motor driver
- Single/dual brushed DC
- Stepper
- PWM control interface
- Optional current regulation with 20 µs fixed off-time
- High output current per H-bridge
- 2 A maximum driver current at 12 V and TA = 25°C
- Parallel mode available capable of 4 A max driver current at 12 V and TA = 25°C
DRV8846/DRV8848 Dual H-Bridge Motor Driver
| Image | Manufacturer Part Number | Description | Function | Technology | Current - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8846RGET | IC MOTOR DRIVER PAR 24VQFN | Driver - Fully Integrated, Control and Power Stage | Power MOSFET | 1.4A | 57 - Immediate | $2.54 | View Details |
![]() | ![]() | DRV8848PWP | IC MTR DRV BIPOLR 4-18V 16HTSSOP | Driver - Fully Integrated, Control and Power Stage | Power MOSFET | 4A | 149 - Immediate | $2.13 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Embedded | Utilized IC / Part | Secondary Attributes | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8846EVM | EVAL BOARD FOR DRV8846 | Yes, MCU, 16-Bit | DRV8846 | Graphical User Interface (GUI) | 0 - Immediate | $45.81 | View Details |