DRV10974 BLDC Motor Driver
Texas Instruments' DRV10974 is a 12 V, three-phase, sensorless BLDC motor driver for use in white goods, BLDC motor modules, and fans/blowers/pumps
Texas Instruments' DRV10974 device is a three-phase, sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 1 ARMS. The device is designed for cost-sensitive, low-noise, and low-external-component-count applications.
The DRV10974 uses a proprietary sensorless control scheme to provide dependable commutation. The 180° sinusoidal commutation significantly reduces pure tone acoustics that are typical with 120° (trapezoidal) commutation. The spin-up is configured using a single external low-power resistor. The current limit can be set by an external low-power resistor.
The DRV10974 device provides for simple control of motor speed by applying a PWM input to control the magnitude of the drive voltage, or by driving the PWM pin with an analog voltage and monitoring the FG pin for speed feedback.
There are many features to improve efficiency. The resistor-configurable lead angle allows the user to optimize the driver efficiency by aligning the phase current and the phase BEMF. In addition, the use of low-RDS(ON) MOSFETs help to conserve power while the motor is being driven.
| Features | ||
|
|
|
| Applications | ||
|
|
DRV10974 BLDC Motor Driver
| Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV10974PWPR | IC MTR DRV MULTI 4.4-18V 16HSSOP | Driver - Fully Integrated, Control and Power Stage | 1361 - Immediate | $1.75 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV10974EVM | EVAL BOARD FOR DRV10974 | - | 1 - Immediate | $54.65 | View Details |