


DRV10974PWPR | |
|---|---|
DigiKey Part Number | 296-49093-2-ND - Tape & Reel (TR) 296-49093-1-ND - Cut Tape (CT) 296-49093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10974PWPR |
Description | IC MTR DRV MULTI 4.4-18V 16HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10974PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.4V ~ 18V |
Part Status Active | Voltage - Load 0V ~ 18V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.29900 | £12.99 |
| 25 | £1.18560 | £29.64 |
| 100 | £1.06080 | £106.08 |
| 250 | £1.00140 | £250.35 |
| 500 | £0.97274 | £486.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.91175 | £1,823.50 |
| 4,000 | £0.89177 | £3,567.08 |
| 6,000 | £0.88176 | £5,290.56 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

