CC2640 32-bit Arm® Cortex®-M3 Bluetooth® Smart Wireless MCU
Texas Instruments' SimpleLink™ ultra-low-power wireless MCU offers 128 kB Flash
Texas Instruments' CC2640 is a wireless MCU targeting Bluetooth Smart applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4 GHz RF devices. Very-low active RF and MCU current, and low-power mode current consumption provides excellent battery lifetime and allows operation on small coin cell batteries and in energy-harvesting applications.
The CC2640 contains a 32-bit Arm Cortex-M3 processor running at 48 MHz as the main processor and a rich peripheral feature set, including a unique ultra-low-power sensor controller that is ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2640 ideal for a wide range of applications where long battery lifetime, small form-factor, and ease-of-use are important.
- MCU: powerful Arm Cortex-M3
- Ultra-low-power sensor controller
- Efficient code size architecture, placing drivers, Bluetooth LE controller, and Bootloader in ROM
- RoHS-compliant packages
- Low power
- External system: on-chip internal DC/DC converter
- Multiple peripherals
- 2.4 GHz RF transceiver is compatible with Bluetooth low energy (BLE) 4.2 specification
- Home and building automation
- Industrial
- Retail
- Health and medical
- Sports and fitness
- HID
- Accessories
CC2640 Bluetooth® Smart Wireless MCUs
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CC2640F128RGZT | IC RF TXRX+MCU BLE 48VQFN | 2.4GHz | 2374 - Immediate | $5.88 | View Details |
![]() | ![]() | CC2640F128RSMT | IC RF TXRX+MCU BLE 32VQFN | 2.4GHz | 415 - Immediate | $5.64 | View Details |
![]() | ![]() | CC2640F128RHBT | IC RF TXRX+MCU BLE 32VQFN | 2.4GHz | 501 - Immediate | $5.64 | View Details |
![]() | ![]() | CC2640R2LRGZR | IC RF TXRX+MCU BLE 48VQFN | 2.4GHz | 4990 - Immediate | $3.67 | View Details |
![]() | ![]() | CC2640R2LRHBR | IC RF TXRX+MCU BLE 32VQFN | 2.4GHz | 7379 - Immediate | $3.60 | View Details |