OPT3002 Light-to-Digital Sensor
Texas Instruments offers its OPT3002 light-to-digital sensor featured in a small, 2 mm x 2 mm form factor
Texas Instruments' OPT3002 light-to-digital sensor provides the functionality of an optical-power meter within a single device. This optical sensor greatly improves system performance over photodiodes and photoresistors. The OPT3002 has a wide spectral bandwidth, ranging from 300 nm to 1000 nm. Measurements can be made from 1.2 nW/cm2 up to 10 mW/cm2, without the need to manually select the full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit, effective dynamic range. The results are compensated for dark-current effects as well as other temperature variations.
Use the OPT3002 in optical spectral systems that require detection of a variety of wavelengths, such as optically-based diagnostic systems. The interrupt pin system can summarize the result of the measurement with one digital pin. Power consumption is very low, allowing the OPT3002 to be used as a low-power, battery-operated, wake-up sensor when an enclosed system is opened.
The OPT3002 is fully integrated and provides optical-power reading directly from the I2C- and SMBus-compatible, two-wire, serial interface. Measurements are either continuous or single-shot. The OPT3002's fully operational power consumption is as low as 0.8 µW at 0.8 SPS on a 1.8 V supply.
| Features | ||
|
|
OPT3002 Light-to-Digital Sensor
| Image | Manufacturer Part Number | Description | Proximity Detection | Output Type | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPT3002DNPT | SENSOR OPT 505NM AMBIENT 6 UDFN | No | I2C/SMBus | 1.6V ~ 3.6V | 0 - Immediate | $1.62 | View Details |
![]() | ![]() | OPT3002DNPR | SENSOR OPT 505NM AMBIENT 6 UDFN | No | I2C/SMBus | 1.6V ~ 3.6V | 2588 - Immediate | $0.84 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPT3002EVM | EVAL BOARD FOR OPT3002 | 10 - Immediate | $23.16 | View Details |