ADS8860 Analog-to-Digital Converter
16-bit 1 MSPS, serial, pseudo-differential input, micro-power, miniature, SAR ADC from Texas Instruments
Texas Instruments' ADS8860 is a 16-bit, 1 MSPS, single-ended input, analog-to-digital converter (ADC). The device operates with a 2.5 V to 5 V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).
The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy.
| Features | |
|
|
ADS8860 Analog-to-Digital Converter
| Image | Manufacturer Part Number | Description | Number of Inputs | Input Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS8860IDRCT | IC ADC 16BIT 10-VSON | 1 | Pseudo-Differential, Single Ended | 194 - Immediate 580 - Marketplace | $14.97 | View Details |