REF62xx High-Precision Voltage References

Texas Instruments offers its REF62xx high-precision voltage references with integrated high-bandwidth buffer

Image of Texas Instruments' REF62xx High-Precision Voltage ReferencesTexas Instruments' voltage references in the REF6000 family have an integrated low output impedance buffer. This enables the user to directly drive the reference (REF) pin of precision data converters, while preserving linearity, distortion, and noise performance. Most precision SAR and delta-sigma analog-to-digital converters (ADCs) switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance, high-bandwidth buffer. While not limited to driving the REF pin of the ADS88xx family of SAR ADCs and ADS127xx family of delta-sigma ADCs, the REF6000 family devices are well suited for it.

The REF6000 family of is able to maintain an output voltage within 1LSB (18-bit) with minimal droop, even during the first conversion, while driving the REF pin of the ADS8881. This feature is useful in burst-mode, event-triggered, equivalent-time sampling, and variable-sampling-rate data-acquisition systems. The REF62xx variants of the REF6000 family specify a maximum temperature drift of just 3 ppm/°C and initial accuracy of ±0.05% for both the voltage reference and the low output impedance buffer combined.

Features
  • Excellent temperature drift performance
    • 3 ppm/°C (max.) from 0°C to 70°C
  • Extremely low noise
    • Total noise: 5 µVRMS with 47 µF capacitor
    • 1/f noise (0.1 Hz to 10 Hz): 3 µVPP/V
  • Integrated ADC drive buffer
    • Low output impedance:
      • < 50 mΩ (0 kHz to 200 kHz)
    • First sample precise to 18-bits with ADS8881
    • Enables burst-mode DAQ systems
  • Low supply current: 820 µA
  • Low shutdown current: 1 µA
  • High initial accuracy: ±0.05%
  • Very-low noise and distortion
    • SNR: 100.5 dB, THD: -125 dB (ADS8881)
    • SNR: 106 dB, THD: -120 dB (ADS127L01)
  • Output current drive: ±4 mA
  • Programmable short-circuit current
  • Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of wideband ΔΣ ADCs

Eval Board

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
EVAL BOARD FOR REF6025REF6025EVM-PDKEVAL BOARD FOR REF6025Board(s), Cable(s)1 - Immediate$138.01View Details

REF62xx High-Precision Voltage References

ImageManufacturer Part NumberDescriptionToleranceNoise - 0.1Hz to 10HzPackage / CaseAvailable QuantityPriceView Details
IC VREF SERIES 0.05% 8VSSOPREF6225IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)256 - Immediate
7523 - Marketplace
$8.70View Details
IC VREF SERIES 0.05% 8VSSOPREF6230IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate
5700 - Marketplace
$8.70View Details
IC VREF SERIES 0.05% 8VSSOPREF6233IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)201 - Immediate
7464 - Marketplace
$8.70View Details
IC VREF SERIES 0.05% 8VSSOPREF6245IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)244 - Immediate$8.70View Details
IC VREF SERIES 0.05% 8VSSOPREF6250IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)123 - Immediate$9.12View Details
IC VREF SERIES 0.05% 8VSSOPREF6241IDGKTIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)293 - Immediate
6271 - Marketplace
$8.70View Details
IC VREF SERIES 0.05% 8VSSOPREF6225IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details
IC VREF SERIES 0.05% 8VSSOPREF6230IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details
IC VREF SERIES 0.05% 8VSSOPREF6233IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details
IC VREF SERIES 0.05% 8VSSOPREF6241IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details
IC VREF SERIES 0.05% 8VSSOPREF6245IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details
IC VREF SERIES 0.05% 8VSSOPREF6250IDGKRIC VREF SERIES 0.05% 8VSSOP±0.05%3µVp-p8-TSSOP, 8-MSOP (0.118", 3.00mm Width)0 - Immediate$4.84View Details

ADS88xx Family of SAR ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 16BIT 10-VSONADS8862IDRCTIC ADC 16BIT 10-VSON69 - Immediate$12.14View Details
IC ADC 18BIT 10-VSSOPADS8881CDGSIC ADC 18BIT 10-VSSOP74 - Immediate
720 - Marketplace
$24.70View Details

ADS127xx Family of Delta-Sigma ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 24BIT 16-TSSOPADS1271IPWRIC ADC 24BIT 16-TSSOP307 - Immediate$12.12View Details
IC ADC 24BIT 16-TSSOPADS1271IPWIC ADC 24BIT 16-TSSOP308 - Immediate$14.31View Details
Published: 2017-01-09