M12 Flange and Assembly Type Connectors

Tensility connectors are designed to ensure quick, robust, and versatile solutions for both prototyping and industrial applications

Image of Tensility M12 Flange and Assembly Type ConnectorsTensility versatile connector solutions are built for both rapid prototyping and robust industrial applications. These easy-to-use, long-lasting connectors come in flange-mount and assembly styles, offering secure and high-performance connections. With an IP67 rating, they withstand harsh environments, ensuring reliability in industrial automation, transportation, and renewable energy sectors. Available in A-code, B-code, D-code, and X-code with 4- to 8-pin configurations, these connectors feature gold-plated contacts for superior signal integrity and corrosion resistance. Shielded options provide EMI protection and a broad temperature range of -40°C to +105°C makes them perfect for a wide range of applications. They are available in 90°, 99°, and 180° orientations combined with versatile screw and crimp alternatives, providing a diverse array of options for convenience.

Features
  • Easy-to-use and long-lasting connector mounting styles: flange mount and assembly type
  • Assembly-style connectors are perfect for prototype development and production applications
  • Flange mount that ensures security and performance
  • IP67 rated
  • Metal and plastic variants for connector shells and threads on all designs
  • Versatile pin configurations: 4 to 8 pins
  • Available in A-code, B-code, D-code, and X-code
  • Convenient 90°, 99°, and 180° orientations
  • Gold-plated contacts ensure reliable signal transmission, corrosion resistance, and extended product lifespan
  • Temperature range: -40°C to +105°C
  • Shielded solutions ideal for EMI mitigation
  • Accommodate multiple gauges
  • Screw and crimp alternatives available for assembly-type connectors
  • Compatible with Tensility UL 20387 wire products
Applications
  • Industrial automation
  • Transportation
  • Solar and wind energy
  • Marine and offshore
  • Electronics

55-002 Series Circular Connector Assemblies

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable QuantityPriceView Details
CONN PLUG MALE 4POS GOLD SLDR55-00240CONN PLUG MALE 4POS GOLD SLDRPlug, Male Pins4166 - Immediate$7.05View Details
CONN RCPT FMALE M12-4 4POS SLDR55-00236CONN RCPT FMALE M12-4 4POS SLDRReceptacle, Female Sockets4293 - Immediate$7.05View Details
CONN RCPT FMALE M12-4 4POS SLDR55-00234CONN RCPT FMALE M12-4 4POS SLDRReceptacle, Female Sockets4292 - Immediate$7.05View Details
CONN PLUG MALE 4POS GOLD SLDR55-00242CONN PLUG MALE 4POS GOLD SLDRPlug, Male Pins4294 - Immediate$7.05View Details
CONN PLUG MALE 5POS GOLD SLDR55-00245CONN PLUG MALE 5POS GOLD SLDRPlug, Male Pins5294 - Immediate$7.28View Details

55-00 Series Circular Connector Assemblies

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable QuantityPriceView Details
CONN PLUG MALE M12-4POS SCREW55-00441CONN PLUG MALE M12-4POS SCREWPlug, Male Pins464 - Immediate$7.10View Details
CONN PLUG MALE M12-5POS SCREW55-00447CONN PLUG MALE M12-5POS SCREWPlug, Male Pins50 - Immediate$6.19View Details
CONN RCPT FMALE M12-5POS SCREW55-00435CONN RCPT FMALE M12-5POS SCREWPlug, Female Sockets571 - Immediate$7.64View Details
CONN RCPT FMALE M12-5POS SCREW55-00275CONN RCPT FMALE M12-5POS SCREWPlug, Female Sockets566 - Immediate$7.91View Details
CONN PLUG MALE M12-5POS SCREW55-00272CONN PLUG MALE M12-5POS SCREWPlug, Male Pins50 - Immediate$6.58View Details

PVC Multiple Conductor Cables

ImageManufacturer Part NumberDescriptionNumber of ConductorsWire GaugeAvailable QuantityPriceView Details
CABLE 4COND 28AWG BLACK30-03381CABLE 4COND 28AWG BLACK428 AWG481 - Immediate$2.75View Details
CABLE 5COND 28AWG BLACK SHLD30-01589CABLE 5COND 28AWG BLACK SHLD528 AWG2119 - Immediate$3.29View Details
CABLE 4COND 24AWG BLACK SHLD30-01579CABLE 4COND 24AWG BLACK SHLD424 AWG1793 - Immediate$3.95View Details
CABLE 5COND 22AWG BLACK SHLD30-01586CABLE 5COND 22AWG BLACK SHLD522 AWG1416 - Immediate$5.00View Details
CABLE 8COND 28AWG BLK SHLD30-01613CABLE 8COND 28AWG BLK SHLD828 AWG318 - Immediate$3.95View Details
CABLE 4COND 22AWG BLACK SHLD30-01578CABLE 4COND 22AWG BLACK SHLD422 AWG0 - Immediate$4.28View Details
CABLE 4COND 26AWG BLACK30-03380CABLE 4COND 26AWG BLACK426 AWG738 - Immediate$3.26View Details
CABLE 4COND 24AWG BLK SHLD30-02975CABLE 4COND 24AWG BLK SHLD424 AWG2681 - Immediate$3.75View Details
CABLE 4COND 24AWG BLACK30-03379CABLE 4COND 24AWG BLACK424 AWG981 - Immediate$3.74View Details
CABLE 5COND 24AWG BLK SHLD30-02976CABLE 5COND 24AWG BLK SHLD524 AWG937 - Immediate$4.31View Details
CABLE 4COND 22AWG BLACK30-03378CABLE 4COND 22AWG BLACK422 AWG280 - Immediate$4.41View Details
CABLE 4COND 28AWG BLK SHLD METER30-01581CABLE 4COND 28AWG BLK SHLD METER428 AWG149 - Immediate$2.87View Details
CABLE 4COND 28AWG BLACK30-03381CABLE 4COND 28AWG BLACK428 AWG481 - Immediate$2.75View Details
CABLE 5COND 28AWG BLACK SHLD30-01589CABLE 5COND 28AWG BLACK SHLD528 AWG2119 - Immediate$3.29View Details
CABLE 4COND 26AWG BLACK30-03380CABLE 4COND 26AWG BLACK426 AWG738 - Immediate$3.26View Details
CABLE 4COND 24AWG BLK SHLD30-02975CABLE 4COND 24AWG BLK SHLD424 AWG2681 - Immediate$3.75View Details
CABLE 4COND 24AWG BLACK SHLD30-01579CABLE 4COND 24AWG BLACK SHLD424 AWG1793 - Immediate$3.95View Details
CABLE 8COND 28AWG BLK SHLD30-01613CABLE 8COND 28AWG BLK SHLD828 AWG318 - Immediate$3.95View Details
CABLE 4COND 24AWG BLACK30-03379CABLE 4COND 24AWG BLACK424 AWG981 - Immediate$3.74View Details
CABLE 4COND 22AWG BLACK SHLD30-01578CABLE 4COND 22AWG BLACK SHLD422 AWG0 - Immediate$4.28View Details
Updated: 2025-03-13
Published: 2024-10-21