M12 A-Code Cable Assemblies and Connectors

Tensility’s cables and connectors are designed for industrial automation and harsh-environment applications

Image of Tensility International Corp's M12 A Code Cable Assemblies and ConnectorsTensility’s high-performance M12 A-Code cable assemblies and connectors are designed to excel under extreme conditions. These assemblies feature gold-plated contacts, UL 20387 wire with an impressive -40°C to +105°C operating range, and superior UV resistance. These connectors deliver impeccable performance in the industrial automation, transportation, renewable energy, marine, offshore, or electronics industries where reliable connections are vital.

Features
  • Exceptional resistance to oil, water, and UV exposure
  • Versatile pin configurations: 3 to 8 pins
  • Varied cable lengths: 0.5 m to 10 m
  • Multiple connector styles: molding style, panel-mount, and PCB-mount
  • Gold-plated contacts: ensuring reliable signal transmission, corrosion resistance, and extended product lifespan
  • Temperature range: -40°C to +105°C
  • Shielded and unshielded configurations
  • Panel mount cables with UL 11028 mPPE hook-up wire
Applications
  • Industrial automation
  • Transportation
  • Solar and wind energy
  • Marine and offshore
  • Electronics

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS PLUG TO WIRE 4.92'10-03837CIRC CBL 8POS PLUG TO WIRE 4.92'151 - Immediate$18.76View Details
CIRC CBL 8POS RCPT TO WIRE 4.92'10-03817CIRC CBL 8POS RCPT TO WIRE 4.92'594 - Immediate$17.03View Details
CIRC CBL 8POS PLUG TO WIRE 9.84'10-03838CIRC CBL 8POS PLUG TO WIRE 9.84'4 - Immediate$26.65View Details
CIRC CBL 8POS RCPT TO PLUG 9.84'10-03858CIRC CBL 8POS RCPT TO PLUG 9.84'0 - Immediate$27.31View Details
CIRC CBL 5POS RCPT TO PLUG 16.4'10-03851CIRC CBL 5POS RCPT TO PLUG 16.4'81 - Immediate$34.80View Details

Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT FMALE 3P GOLD SLDR CUP50-00951CONN RCPT FMALE 3P GOLD SLDR CUP454 - Immediate$3.48View Details
CONN RCPT FMALE 4P GOLD SLDR CUP50-00952CONN RCPT FMALE 4P GOLD SLDR CUP471 - Immediate$3.69View Details
CONN RCPT FMALE 5P GOLD SLDR CUP50-00953CONN RCPT FMALE 5P GOLD SLDR CUP109 - Immediate$3.89View Details
CONN RCPT FMALE 6P GOLD SLDR CUP50-00954CONN RCPT FMALE 6P GOLD SLDR CUP203 - Immediate$4.42View Details
CONN RCPT FMALE 8P GOLD SLDR CUP50-00955CONN RCPT FMALE 8P GOLD SLDR CUP0 - Immediate$4.80View Details

Panel Mount Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS PLUG TO WIRE 1'10-04037CIRC CBL 4POS PLUG TO WIRE 1'219 - Immediate$7.77View Details
CIRC CBL 5POS PLUG TO WIRE 1'10-04038CIRC CBL 5POS PLUG TO WIRE 1'94 - Immediate$8.62View Details
CIRC CBL 6POS PLUG TO WIRE 1'10-04039CIRC CBL 6POS PLUG TO WIRE 1'250 - Immediate$9.63View Details
CIRC CBL 6POS RCPT TO WIRE 1'10-04034CIRC CBL 6POS RCPT TO WIRE 1'215 - Immediate$15.07View Details
CIRC CBL 8POS PLUG TO WIRE 1'10-04040CIRC CBL 8POS PLUG TO WIRE 1'668 - Immediate$11.12View Details

UL 11028 Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 24AWG RED30-01762HOOK-UP STRND 24AWG RED3381 - Immediate$1.31View Details
HOOK-UP STRND 24AWG RED 3.28'30-01762HOOK-UP STRND 24AWG RED 3.28'0 - ImmediateSee Page for PricingView Details
HOOK-UP STRND 24AWG RED 16.4'30-01762HOOK-UP STRND 24AWG RED 16.4'0 - ImmediateSee Page for PricingView Details
HOOK-UP STRND 24AWG RED 98.43'30-01762HOOK-UP STRND 24AWG RED 98.43'0 - ImmediateSee Page for PricingView Details
HOOK-UP STRND 24AWG RED 498.7'30-01762HOOK-UP STRND 24AWG RED 498.7'0 - ImmediateSee Page for PricingView Details

UL 20387 Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE 3COND 24AWG BLK30-02978CABLE 3COND 24AWG BLK897 - Immediate$2.58View Details
CABLE 5COND 24AWG BLK30-02980CABLE 5COND 24AWG BLK705 - Immediate$3.83View Details
CABLE 3COND 24AWG BLK SHLD30-02974CABLE 3COND 24AWG BLK SHLD2009 - Immediate$4.27View Details
CABLE 5COND 24AWG BLK SHLD30-02976CABLE 5COND 24AWG BLK SHLD937 - Immediate$5.62View Details
CABLE 4COND 24AWG BLK SHLD30-02975CABLE 4COND 24AWG BLK SHLD2681 - Immediate$4.89View Details
Published: 2023-11-09