SL871L GNSS Module
Telit Cinterion's SL871L includes a switching power supply that reduces the total power consumption allowing a superior battery lifespan
Telit Cinterion's SL871L is the evolved variant of the SL871 family of modules based on the low-power Mediatek MT3333. It shares the same pinout and command interface of the standard SL871 but features an additional LNA, a DC block in the RF front end, and a second communication port selectable between I2C and UART. The SL871L also includes a switching power supply that reduces the total power consumption allowing a superior battery lifespan. Like the SL871, the SL871L is designed to support GPS, QZSS, GLONASS, Beidou, and Galileo. It can track three different constellations concurrently (GPS + Galileo + GLONASS or GPS + Galileo + Beidou). The SL871L is packaged in a 9.7 mm x 10.1 mm LCC package and provides navigation position through standard UART. The SL871L GNSS module can replace the Telit Cinterion SL871 with the observance of a few simple application rules.
- GPS, Glonass, Beidou, and Galileo
- Supply voltage range: 2.8 VDC to 4.3 VDC
- High sensitivity
- Low-power modes
- Assisted GPS
- 1 Hz to 10 Hz navigation
- SBAS, QZSS supported
- 1 PPS
- UART, I2C
- Fleet management systems
- GPS-assisted road tolling systems
- Cellular base stations
- In-car navigation systems
- Automotive telematics systems
- GPS-based personal sports training monitors
SL871L GNSS Module
| Image | Manufacturer Part Number | Description | Data Rate (Max) | Modulation or Protocol | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SL871LG3232R001000 | SL871L MODULE 2.3.2-N96 | 9.6kbps | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS | 0 - Immediate | $9.87 | View Details |