MFR Recommended

SL871LG3232R001000 | |
|---|---|
DigiKey Part Number | 943-SL871LG3232R001000TR-ND - Tape & Reel (TR) 943-SL871LG3232R001000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL871LG3232R001000 |
Description | SL871L MODULE 2.3.2-N96 |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps 18-LCC (10.1x9.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-BLCC Module | |
Supplier Device Package | 18-LCC (10.1x9.7) |


