Flexo Silver Plated Copper Tubes

TechFlex’s silver plated tubes are designed for intensive shielding and grounding environments

Image of TechFlex's Flexo Silver Plated Copper TubeTechFlex's Flexo sliver plated copper braid (MBS) is made to conform to AA59569 and ASTM-B298. MBS products are produced with a minimum plating thickness of 40 micro-inches.  This product includes silver-plated copper wire braids supplied in tubular or flat form intended for use as shielding over electrical conductors, controller contacts and grounding bonds. Silver plating, in lieu of tin plating, is necessary when the shielding is to be subjected to temperatures exceeding 150°C or if special corrosion resistance is required.

Features
  • EMI, RFI, and ESD protection
  • Grounding straps
  • Engine dress-up
  • Complies with CID A-A-59569
  • Extreme blowout protection
  • Expands for easy installation
  • Cut and abrasion resistant

Flexo Silver Plated Copper Tubes

ImageManufacturer Part NumberDescriptionWire Gauge - EndsLengthAvailable QuantityPriceView Details
GROUND BRAID TUBE 0.25"DIAX100'MBS0.25SV100GROUND BRAID TUBE 0.25"DIAX100'36 AWG100.0' (30.48m)19 - Immediate$714.02View Details
GROUND BRAID TUBULAR 1"DIA X 25'MBS1.00SV25GROUND BRAID TUBULAR 1"DIA X 25'30 AWG25.0' (7.62m)2 - Immediate$266.61View Details
GROUND BRAID TUBE 0.5"DIA X 50'MBS0.50SV50GROUND BRAID TUBE 0.5"DIA X 50'36 AWG50.0' (15.24m)2 - Immediate$561.13View Details
GROUND BRAID TUBE 1.5"DIA X 25'MBS1.50SV25GROUND BRAID TUBE 1.5"DIA X 25'30 AWG25.0' (7.62m)1 - Immediate$374.36View Details
GROUND BRAID TUBULAR 1"DIA X 50'MBS1.00SV50GROUND BRAID TUBULAR 1"DIA X 50'30 AWG50.0' (15.24m)1 - Immediate$589.06View Details
GROUND BRAID TUBE 0.5"DIA X 100'MBS0.50SV100GROUND BRAID TUBE 0.5"DIA X 100'36 AWG100.0' (30.48m)13 - Immediate$1,084.46View Details
GROUND BRAID TUBE 1.5"DIA X 50'MBS1.50SV50GROUND BRAID TUBE 1.5"DIA X 50'30 AWG50.0' (15.24m)3 - Immediate$691.55View Details
GROUND BRAID TUBE 0.25"DIAX250'MBS0.25SV250GROUND BRAID TUBE 0.25"DIAX250'36 AWG250.0' (76.20m)1 - Immediate$1,770.37View Details
Published: 2019-01-25