Flexo Copper and Brass Braided Sleeving

Techflex’s brass and copper sleeving is made not only for decorative, but many unique projects

Image of TechFlex's Flexco Copper and Brass Braided SleevingTechflex’s Flexo brass braided sleeving can be a useful and beautiful part of any project. The decorative features of brass are obvious, but many people do not know that brass is actually an alloy of copper and zinc. Designers and engineers may also use the brass braid for its natural antimicrobial and germicidal properties. Contact with Techflex’s brass braid can kill harmful microorganisms within minutes. Brass braid has been used in "steam punk" creations of all kinds to bring the hoses of the industrial revolution back to life today.

Techflex high purity copper sleeve is a 100% copper braid for grounding, shielding, and many other unique projects. The copper series of metal braids are pure metal with no fillers or coating to provide many years of continuous use. The braid is suitable for hoses, wires, and other lines on a wide variety of applications. Techflex bare copper braid will provide high flexibility and excellent current transmission for many demanding uses.

Applications

  • Medical devices
  • Automotive
  • Any grounding and shielding applications

Tinned Copper Metal Braid Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GROUND BRAID TUBE 0.06"DIAX250'MBN0.06SV250GROUND BRAID TUBE 0.06"DIAX250'101 - Immediate$42.93View Details
GROUND BRAID TUBE 0.13"DIAX100'MBN0.13SV100GROUND BRAID TUBE 0.13"DIAX100'173 - Immediate$51.52View Details
GROUND BRAID TUBE 0.16"DIAX100'MBN0.16SV100GROUND BRAID TUBE 0.16"DIAX100'615 - Immediate$74.54View Details
GROUND BRAID TUBE 0.5"DIA X 50'MBN0.50SV50GROUND BRAID TUBE 0.5"DIA X 50'301 - Immediate$83.74View Details

Flexo Brass Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GROUND BRAID TUBE 0.13"DIA X 25'MBB0.13BRS25GROUND BRAID TUBE 0.13"DIA X 25'0 - Immediate$33.18View Details
GROUND BRAID TUBE 0.25"DIA X 25'MBB0.25BRS25GROUND BRAID TUBE 0.25"DIA X 25'1 - Immediate$57.36View Details
GROUND BRAID TUBE 0.38"DIA X 25'MBB0.38BRS25GROUND BRAID TUBE 0.38"DIA X 25'0 - Immediate$71.49View Details
GROUND BRAID TUBE 0.5"DIA X 25'MBB0.50BRS25GROUND BRAID TUBE 0.5"DIA X 25'0 - Immediate$89.45View Details

Flexo Copper Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GROUND BRAID TUBE 0.38"DIA X 25'MBC0.38CP25GROUND BRAID TUBE 0.38"DIA X 25'41 - Immediate$47.60View Details
GROUND BRAID TUBE 0.5"DIA X 25'MBC0.50CP25GROUND BRAID TUBE 0.5"DIA X 25'186 - Immediate$46.41View Details
GROUND BRAID TUBE 0.13"DIA X 25'MBC0.13CP25GROUND BRAID TUBE 0.13"DIA X 25'60 - Immediate$20.66View Details
GROUND BRAID TUBE 0.25"DIA X 25'MBC0.25CP25GROUND BRAID TUBE 0.25"DIA X 25'53 - Immediate$34.81View Details
Published: 2015-12-14