FLEXO® Clean Cut Products

Techflex's FLEXO® Clean Cut uncoated fray resistance sleeving

Image of Techflex's FLEXO® Clean Cut ProductsTechflex's FLEXO® Clean Cut (CC) is ideal for field installers and other situations where access to a hot knife is impossible. CC's fray-resistant properties allows frequent expansion at the severed end without unraveling. When cut with a hot knife, CC produces a virtually frayless end.

By adjusting the physical characteristics of the polyethylene terepthalate filaments, the engineers at Techflex have produced a product with the same specifications as their PET with the unique advantage of being able to cut the material with ordinary scissors and still maintain an extraordinarily fray-resistant end.

Clean Cut sets the highest standard for uncoated fray resistance sleeving products.

Features
  • Resists fraying when cut with scissors
  • Increased braid density for fuller coverage
  • High abrasion resistance
  • Temperature range -94°F to 257°F
  • Melt temperature 482°F

FLEXO Clean Cut Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EXPAND SLEEVING 1/8"X1000' BLKCCP0.13BK1000EXPAND SLEEVING 1/8"X1000' BLK64 - Immediate$120.79View Details
EXPAND SLEEVING 1/8" X 100' BLKCCP0.13BK100EXPAND SLEEVING 1/8" X 100' BLK373 - Immediate$22.20View Details
EXPAND SLEEVE 1/4" X 1000' BLKCCP0.25BK1000EXPAND SLEEVE 1/4" X 1000' BLK117 - Immediate$145.00View Details
EXPAND SLEEVING 1/4" X 100' BLKCCP0.25BK100EXPAND SLEEVING 1/4" X 100' BLK533 - Immediate$20.89View Details
EXPAND SLEEVING 3/8" X 500' BLKCCP0.38BK500EXPAND SLEEVING 3/8" X 500' BLK0 - Immediate$95.56View Details
EXPAND SLEEVING 3/8" X 100' BLKCCP0.38BK100EXPAND SLEEVING 3/8" X 100' BLK334 - Immediate$33.50View Details
EXPAND SLEEVE 1/2" X 500' BLACKCCP0.50BK500EXPAND SLEEVE 1/2" X 500' BLACK201 - Immediate$127.25View Details
EXPAND SLEEVE 1/2" X 100' BLACKCCP0.50BK100EXPAND SLEEVE 1/2" X 100' BLACK563 - Immediate$36.27View Details
EXPAND SLEEVING 3/4" X 250' BLKCCP0.75BK250EXPAND SLEEVING 3/4" X 250' BLK95 - Immediate$83.51View Details
EXPAND SLEEVE 3/4" X 75' BLACKCCP0.75BK75EXPAND SLEEVE 3/4" X 75' BLACK46 - Immediate$34.88View Details
EXPAND SLEEV 1/4"X1000' BLK/WHTCCF0.25TB1000EXPAND SLEEV 1/4"X1000' BLK/WHT0 - Immediate$227.12View Details
EXPAND SLEEV 1/4"X100' BLK/WHTCCF0.25TB100EXPAND SLEEV 1/4"X100' BLK/WHT140 - Immediate$33.64View Details
Published: 2011-01-17