Clean Cut FR Sleeving

Techflex's clean cut FR cuts easily and neatly with scissors and is fire retardant

Image of Techflex's Clean Cut FR SleevingTechflex's Clean Cut FR (flame retardant) has all of the same qualities that make their standard Clean Cut so easy to cut and install, with the added advantage of a flame inhibitor to provide an extra level of safety in certain applications.

Under normal conditions, Clean Cut FR will quickly self-extinguish and minimize flame spread and incidental damage to surrounding components.

The combination of flame retardance, easy installation, and nearly complete coverage makes Clean Cut FR an ideal solution for many industrial and advanced engineering applications. 

Features
  • VW-1, Mil-202 approved
  • Cut and abrasion resistant
  • Expands for easy installation
  • Halogen free
  • Temperature range -94°F to 257°F
  • Melting temperature 482°F

Clean Cut FR Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EXPAND SLEEV 1/8"X1000' BLK/WHTCCF0.13TB1000EXPAND SLEEV 1/8"X1000' BLK/WHT73 - Immediate$227.04View Details
EXPAND SLEEV 1/8"X100' BLK/WHTCCF0.13TB100EXPAND SLEEV 1/8"X100' BLK/WHT27 - Immediate$29.07View Details
EXPAND SLEEV 1/4"X1000' BLK/WHTCCF0.25TB1000EXPAND SLEEV 1/4"X1000' BLK/WHT0 - Immediate$227.12View Details
EXPAND SLEEV 1/4"X100' BLK/WHTCCF0.25TB100EXPAND SLEEV 1/4"X100' BLK/WHT140 - Immediate$33.64View Details
EXPAND SLEEV 3/8"X500' BLK/WHTCCF0.38TB500EXPAND SLEEV 3/8"X500' BLK/WHT78 - Immediate$174.79View Details
EXPAND SLEEV 3/8"X100' BLK/WHTCCF0.38TB100EXPAND SLEEV 3/8"X100' BLK/WHT80 - Immediate$55.10View Details
EXPAND SLEEVE 1/2"X500' BLK/WHTCCF0.50TB500EXPAND SLEEVE 1/2"X500' BLK/WHT40 - Immediate$227.04View Details
EXPAND SLEEVE 1/2"X100' BLK/WHTCCF0.50TB100EXPAND SLEEVE 1/2"X100' BLK/WHT108 - Immediate$59.05View Details
EXPAND SLEEV 3/4"X250' BLK/WHTCCF0.75TB250EXPAND SLEEV 3/4"X250' BLK/WHT43 - Immediate$153.99View Details
EXPAND SLEEVE 3/4"X75' BLK/WHTCCF0.75TB75EXPAND SLEEVE 3/4"X75' BLK/WHT15 - Immediate$58.06View Details
EXPAND SLEEVE 1" X 250' BLK/WHTCCF1.00TB250EXPAND SLEEVE 1" X 250' BLK/WHT32 - Immediate$171.79View Details
EXPAND SLEEVE 1" X 50' BLK/WHTCCF1.00TB50EXPAND SLEEVE 1" X 50' BLK/WHT14 - Immediate$46.46View Details
EXPAND SLEEVE 1" X 250' BLK/WHTCCF1.25TB250EXPAND SLEEVE 1" X 250' BLK/WHT0 - Immediate$179.61View Details
EXPAND SLEEVE 1" X 50' BLK/WHTCCF1.25TB50EXPAND SLEEVE 1" X 50' BLK/WHT12 - Immediate$56.41View Details
EXPAND SLEEVE 1.5"X250' BLK/WHTCCF1.50TB250EXPAND SLEEVE 1.5"X250' BLK/WHT1 - Immediate$286.62View Details
EXPAND SLEEVE 1.5"X50' BLK/WHTCCF1.50TB50EXPAND SLEEVE 1.5"X50' BLK/WHT1 - Immediate$72.67View Details
Published: 2011-01-18