GBP | USD

SCHRACK RELAY SOLUTIONS

TE Connectivity's Schrack relays combine power and sensitivity, making them ideal for a broad range of global applications. Meeting IEC standards and generally categorized as general purpose relays, our Schrack relays are often used in applications ranging from appliances to HVAC and industrial control systems.

Jump to Relays:
RT Series | RT1 Series | RT1 Inrush Series | RT2 Series | RT2 Bistable Series | RM Series | XT Series | V23057 Series
V23148 Series | RZ Series | RY Series | RTX Series | RP II/1 Series | RP II/2 Series | RE Series | PT Series | PB Series
PE Series | MT Series | MSR Series | PCN Series | SR2M Series | SR4 Series | SR6 Series | SNR Series


RT Series Product PageRT Series

Relay package consisting of RT relay, DIN rail socket, plastic retaining clip, module and marking tag.

RT Series

Features:

  • Relay package consisting of RT relay, DIN rail socket, plastic retaining clip, module and marking tag
  • Sensitive DC or AC coil
  • Jumper bars for connection
 

Applications:

  • DIN rail control
  • Power switching
back to top

RT1 Series Product PageRT1 Series

General purpose PCB power relay with non-latching coil type, through hole mounting and PC pin terminals.

RT1 SCHRACK Series

Features:

  • 1 C/O or 1 N/O contact
  • Sensitive coil 400mW
  • Ambient temperature 85c (DC coil)
  • Gold plated contacts available
 

Applications:

  • Boiler control
  • Timers
  • POS automation
  • Interface modules
back to top

RT1 Inrush Series Product PageRT1, Inrush Series

General purpose PCB power relay through hole mounting and PC pin terminals.

RT1 Series

Features:

  • 1 pole 16A , 1 form A contact
  • Mono or bistable coil
  • 5KV/10mm coil contact
  • WG Version; product in accordance to IEC60335-1
 

Applications:

  • Lighting systems
  • Movement Sensors
  • Motors
  • Filament and incandescent lamp loads
back to top

RT2 Series Product PageRT2 Series

General purpose PCB power relay with non-latching coil type, through hole mounting and PC pin terminals.

RT2 Series

Features:

  • 2 C/O or N/O contact
  • Sensitive coil 4100mW
  • DC or AC coil
  • Height of 15.7mm
 

Applications:

  • Emergency lighting
  • Heating control
  • Modems
  • Domestic appliances
back to top

RT2 Bistable Series Product PageRT2 Bistable Series

RT2 Bistable SCHRACK Series has 2 pole 8A, 2 form C (CO) contacts.

RT2 Bistable Series

Features:

  • 1 C/O or 1 N/O contact
  • Sensitive coil 400mW
  • Ambient temperature 85c (DC coil)
  • Gold plated contacts available
 

Applications:

  • Boiler control
  • Timers
  • POS automation
  • Interface modules
back to top

RM Series Product PageRM Series

General purpose industrial power relays with non-latching coil type.

RM Series

Features:

  • 2/3 pole 10/16A, 2 or 3 form C contacts
  • DC or AC coil
  • Mechanical indicator
  • Push to test button
 

Applications:

  • Elevator control
  • Power supplies
back to top

XT Series Product PageXT Series

Slim, compact general purpose relay in one or two pole configurations for plug in mounting.

XT Series

Features:

  • SPDT or DPDT models
  • Utilizes RT series sockets
  • Compact design only 13.7mm wide
  • 4kV (8mm) coil-to-contact isolation
 

Applications:

  • Panel interface
  • Industrial machinery
  • Systems control
back to top

V23057 Series Product PageV23057 Series

V23057 SCHRACK Series offers 1 pole 8A, 1 form C (CO) or 1 form A (NO) contact.

V23057 Series

Features:

  • 1 C/O or 1 N/O contact
  • 4kV coil contact
  • Vertical and horizontal version
  • Version w/ twin contacts
  • Wash tight
 

Applications:

  • I/O modules
  • Heating Control
  • Timers
back to top

V23148 Series Product PageV23148 Series

V23148 SCHRACK Series offers non-latching coil type, through hole mounting, and PC pin terminals.

V23148 Series

Features:

  • 1 C/O or 1 N/O contact
  • Bistable and DC version
  • Standard version w/ 230mW pull-in power
  • Sensitive version w/ 180mW pull-in power
  • Wash tight version
 

Applications:

  • Heating control
  • Installation
  • Battery powered equipment
back to top

RZ Series Product PageRZ Series

RZ SCHRACK Series has 1 pole 12/16 A, 1 form C (CO) or 1 form A (NO) contact.

RZ Series

Features:

  • Class F insulation
  • DC coil 400mW
  • Ambient temp 85°C
 

Applications:

  • Household appliances
  • Timers
  • POS automation
  • Boiler control
back to top

RY Series Product PageRY Series

Miniature power PCB relay with non-latching coil type, through hole mounting and PC pin terminals.

RY Series

Features:

  • Low component height
  • Sockets with PCB type or screw type terminals
  • Well suited for resistive and inductive loads on N/O & N/C contacts
 

Applications:

  • Heating control
  • Interface technology
  • Domestic appliances
  • Timers
  • Temp control
back to top

RTX Series Product PageRTX Series

Power PCB relay with latching single or dual coil type, through hole mounting and PC pin terminals.

RTX Series

Features:

  • Bistable coil
  • Reinforced insulation
  • 5kV/10mm coil contact
 

Applications:

  • Lighting control systems
  • Movement sensors
  • Home automation applications
back to top

RP II/1 Series Product PageRP II/1 Series

RP II 1 SCHRACK Series general purpose power PCB relays with non-latching coil type.

RP II/1 Series

Features:

  • 1 pole 8/12/16A, 1 form C or 1 form A contact
  • 4kV/8mm coil contact
  • Pinning 3.5 or 5mm (8/12A) and 5mm (16A)
 

Applications:

  • Power supplies
  • Domestic Appliances
  • Heating control
  • Installation
back to top

RP II/2 Series Product PageRP II/2 Series

General purpose power PCB relay with non-latching coil type.

RP II/2 Series

Features:

  • 2 pole 8A, 2 form C or 2 form A contacts
  • 4kV/8mm coil contact
  • Twin contacts available
 

Applications:

  • Domestic appliances
  • UPS
back to top

RE Series Product PageRE Series

RE SCHRACK Series is a general purpose miniature PCB relay.

RE Series

Features:

  • 1 N/O contact
  • Sensitive coil 200mW
  • 4kV coil contact
  • Optimized height 10.6mm
  • PCB area 200mm ²
 

Applications:

  • PLC’s
  • Timers
  • Temp Control
  • I/O cards
back to top

PT Series Product PagePT Series

PT SCHRACK Series offers mechanical and electrical indicator.

PT Series

Features:

  • 1 2,3 or 4 C/O contacts
  • Switching performance up to 3000 VA
  • Relay height 29mm
  • Mechanical and electrical indicator
  • Cadmium free contact material
 

Applications:

  • Universal use in control and automation
back to top

PB Series Product PagePB Series

PB SCHRACK Series is a miniature power PCB relay.

PB Series

Features:

  • 1 N/O or 1 C/O contact
  • Class F coil available
  • Compact and simple design gives high process security
  • Creepage/clearance to VDE 0435 and VDE 0700
 

Applications:

  • White goods
  • Small home appliances
  • Heating temp control
back to top

PE Series Product PagePE Series

PE SCHRACK Series are general purpose miniature PCB relays.

PE Series

Features:

  • 1 C/O contact
  • Cadmium free contact
  • 4kV coil-contact
  • Low height 10mm
 

Applications:

  • Industrial electronics
  • White goods
  • Measurement and control
back to top

MT Series Product PageMT Series

General purpose industrial and multimode relays.

MT Series

Features:

  • 2 N/O or 3 C/O contact
  • Camium free contacts
  • DC and AC coils
  • Mechanical indicator as standard
  • Electrical indicator
  • Write on panel
 

Applications:

  • Mechanical engineering
  • Plant control
back to top

MSR Series Product PageMSR Series

MSR SCHRACK Series is a general purpose relay that offers non-latching coil type, through hole mounting type, and PC pin terminals.

MSR Series

Features:

  • 1 N/O or 1 C/O contact
  • High inrush currents w/AgSnO contacts
  • 4 kV/8mm coil contact
  • Protection class II
  • Ambient temps upt to 85c at 8A
 

Applications:

  • HVAC
  • Interface technology
  • Power supplies
  • TV/monitor control
  • Domestic appliances
  • Hi-Fi products
  • Timers
back to top

PCN Series Product PagePCN Series

PCN SCHRACK Series is slim, only 5 mm wide, which allows high function in dense packaging.

PCN Series

Features:

  • 1 N/O contact
  • 5mm slim
  • 3A switching current
  • Z type w/reinforced insulation
 

Applications:

  • Centralized and decentralized heating control
  • Narrow interface elements
  • Timers
  • PLC’s
  • I/O modules and ports
back to top

SR2M Series Product PageSR2M Series

SR2M SCHRACK Series is a general purpose force guided relay.

SR2M Series

Features:

  • Force guided contacts per EN 50205
  • 2 pole safety relay
  • 6kV surge resistance between poles
 

Applications:

  • Emergency shut off
  • Machine control
  • Elevator/escalator control
  • Light barrier control
back to top

SR4 Series Product PageSR4 Series

SR4 SCHRACK Series is a safety and a 4 pole relay with force guided contacts.

SR4 Series

Features:

  • Force guided contacts per EN 50205
  • 4 pole safety relay
  • Very small outlines
 

Applications:

  • Emergency shut off
  • Machine control
  • Elevator/escalator control
  • Light barrier control
back to top

SR6 Series Product PageSR6 Series

SR6 SCHRACK Series is a 6 pole relay with force guided contacts.

SR6 Series

Features:

  • Force guided contacts per EN 50205
  • 4 pole safety relay
  • High insulation distances for safe operating of electrical circuits
 

Applications:

  • Emergency shut off
  • Press control
  • Machine control
  • Elevator/escalator control
  • Safety modules
back to top

SNR Series Product PageSNR Series

Slimline PCB relay allows high function with dense packaging.

SNR Series

Features:

  • 1 C/O or 1 N/O contact
  • 5mm wide
  • Protection class II
  • Allows high function/packing density
 

Applications:

  • Centralized and decentralized heating control
  • Narrow interface elements
  • Timers
  • PLC’s
  • I/O modules
back to top
TE Connectivity Part Search
Related Product Training Modules Related Videos