Relay Products

TE Connectivity (TE) Relay Products offer an extremely broad range of relays for application in many different markets. Appliance, Alternative Energy, Automotive, Alternative Power Vehicle, Lighting, Building Equipment, Industrial, and Power Metering are some of the key industries served.

Jump to:
Industrial | Appliance | Alternative Energy | Automotive | Building Equipment | Power Metering | Alternative Power Vehicle | Lighting

Industrial

IM Signal Relays

IM Signal Relays

The IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles.

IM Signal Relays Product Page Learn More
Panel Plug-In Relays

Panel Plug-In Relays

The TE Connectivity panel plug-in relays provide a plug-in or panel-mount option in 1 to 4 pole configurations and even up to 8 poles with some versions. Their transparent covers allow for visual observance of the relay's internal component functionality.

Panel Plug-In Relays Product Page Learn More
SSRx Series Solid State Relays

SSRx Series Solid State Relays

Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off. Models are available in zero voltage turn-on and random voltage turn-on versions, permitting users to select a relay with the preferred switching characteristics for a given application.

SSRx Series Solid State Relays Product Page Learn More
PE Series Relays

PE Series Relays

TE Connectivity's PE series relay is a small relay offering 1 form C (CO) or 1 form A (NO) contacts rated 5 amps. It achieves its compact size and relatively high switching capacity with a sensitive coil requiring only 200 mW.

PE Series Relays Product Page Learn More

back to top

Appliance

T9A Series Relays

T9A Series Relays

T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.

T9A Series Relays Product Page Learn More
T92 Series Relays

T92 Series Relays

T92 is the two pole version of the T9 relay family. It is offered with either a form A or form C contact arrangement. The normally open contacts are nominally rated 30 A, and there is a 40 A UL rating.

T92 Series Relays Product Page Learn More
Circuit Breakers

Circuit Breakers

TE Connectivity's thermal circuit breakers are available with rocker, push-pull, toggle, and push-to-reset actuators. These circuit breakers combine on/off switching with circuit protection in a single unit. They also offer a low-cost alternative to magnetic circuit breakers.

Circuit Breakers Product Page Learn More
RZ Relays

RZ Relays

TE Connectivity presents the RZ relay, the next generation of the successful RT series product line - a relay delivering excellent performance. At 85°C ambient temperature and 16 A switching current, 50,000 cycles are VDE approved and UL recognized.

RZ Relays Product Page Learn More

back to top

Alternative Energy

High-Performance PCFN Solar Relays

High-Performance PCFN Solar Relays

TE Connectivity's high-performance PCFN solar relays feature a 1.5 W coil with low holding power of 200 mW to help lower energy costs.

High-Performance PCFN Solar Relays Product Page Learn More
KILOVAC Lightweight DC Contactors

KILOVAC Lightweight DC Contactors

TE Connectivity's KILOVAC lightweight DC contactors deliver the switching performance demanded by aerospace and defense applications.

KILOVAC Lightweight DC Contactors Product Page Learn More

back to top

Automotive

Mini K HV Compact Pre-Charge Relay

Mini K HV Compact Pre-Charge Relay

TE Connectivity’s Potter & Brumfield mini K HV compact pre-charge relay supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles.

Mini K HV Compact Pre-Charge Relay Product Page Learn More
Automotive Relays

Automotive Relays

View all TE Connectivity Automotive Relays available from Digi-Key.

Automotive Relays Product Page Learn More

back to top

Building Equipment

SR4 Series Relays

SR4 Series Relays

TE Connectivity's SR4D/M is a four pole relay with force guided contacts. They are key elements of safety circuits and modules that are required for use for a variety of applications in industrial controls, railway signals and controls, elevator controls, medical equipment, and more.

SR4 Series Relays Product Page Learn More
Safety Relays (SR series)

Safety Relays (SR series)

View all TE Connectivity Safety Relays available from Digi-Key.

Safety Relays (SR series) Product Page
Panel Plug-In Relays

Panel Plug-In Relays

The TE Connectivity panel plug-in relays provide a plug-in or panel-mount option in 1 to 4 pole configurations and even up to 8 poles with some versions. Their transparent covers allow for visual observance of the relay's internal component functionality.

Panel Plug-In Relays Product Page Learn More
IM Signal Relays

IM Signal Relays

The IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles.

IM Signal Relays Product Page Learn More
High-Performance PCFN Solar Relays

High-Performance PCFN Solar Relays

TE Connectivity's high-performance PCFN solar relays feature a 1.5 W coil with low holding power of 200 mW to help lower energy costs.

High-Performance PCFN Solar Relays Product Page Learn More

back to top

Power Metering

T9A Series Relays

T9A Series Relays

T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.

T9A Series Relays Product Page Learn More
T92 Series Relays

T92 Series Relays

T92 is the two pole version of the T9 relay family. It is offered with either a form A or form C contact arrangement. The normally open contacts are nominally rated 30 A, and there is a 40 A UL rating.

T92 Series Relays Product Page Learn More

back to top

Alternative Power Vehicle

KILOVAC Lightweight DC Contactors

KILOVAC Lightweight DC Contactors

TE Connectivity's KILOVAC lightweight DC contactors deliver the switching performance demanded by aerospace and defense applications.

KILOVAC Lightweight DC Contactors Product Page Learn More

back to top

Lighting

T9A Series Relays

T9A T9A Series Relays

T9A is a single pole relay with either a form A, form B or form C contact arrangement. Contacts are rated 30 A in form A arrangements, 15 A in form B arrangements, and 20 A normally open, 10 A normally closed in form C arrangements.

T9A Series Relays Product Page Learn More
RTX Series

RTX Series Relay for High Inrush Switching

RTX Series compact size and energy-efficient latching design efficiently switches peak inrush currents up to 320 A.

RTX Series Product Page Learn More
RT, Inrush Series

RT, Inrush Series

For inrush peak currents up to 80A, TE Connectivity RT Inrush Series comes in a 1 form C (CO) or 1 form A (NO) contact arrangement.

RT, Inrush Series Product Page

back to top