Power Relays, Over 2 Amps

Results: 90
Stocking Options
Environmental Options
Media
Exclude
90Results
Applied FiltersRemove All

Showing
of 90
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
22,532
In Stock
1 : £1.60000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
84 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
4,532
In Stock
1 : £1.98000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
29,528
In Stock
1 : £1.65000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
84 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
18,835
In Stock
1 : £1.62000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
84 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
4,336
In Stock
1 : £1.65000
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
44.4 mA
Non Latching
-
PC Pin
-
Class F
6.3 VDC
0.9 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
3,297
In Stock
1 : £1.65000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
22,639
In Stock
1 : £1.68000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
16.7 mA
Non Latching
-
PC Pin
-
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
22,593
In Stock
1 : £1.68000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
16.7 mA
Non Latching
-
PC Pin
-
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
5,101
In Stock
1 : £1.68000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
4,135
In Stock
1 : £1.70000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
16.7 mA
Non Latching
-
PC Pin
-
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
4,117
In Stock
1 : £1.73000
Bulk
Bulk
Active
Through Hole
5VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
83.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
15,986
In Stock
1 : £1.76000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
16.7 mA
Non Latching
-
PC Pin
-
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
30,903
In Stock
1 : £1.81000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
1,445
In Stock
1 : £1.84000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
2,892
In Stock
1 : £1.91000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
5,686
In Stock
1 : £1.98000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
16 A
400VAC - Max
6400VA
84 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
5,565
In Stock
1 : £2.03000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
4,427
In Stock
1 : £2.03000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
16.7 mA
Non Latching
-
PC Pin
-
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
9
In Stock
16,609
Marketplace
1 : £2.14000
Bulk
Bulk
Bulk
Active
Through Hole
48VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
8.4 mA
Non Latching
-
PC Pin
-
Class F
33.6 VDC
4.8 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
4,736
In Stock
1 : £2.71000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
83.3 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
1,650
In Stock
466
Marketplace
1 : £2.38000
Tube
Bulk
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
83.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
2,079
In Stock
1 : £2.72000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
5,310
In Stock
1 : £1.47000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
83.3 mA
Non Latching
-
PC Pin
-
Class F
3.5 VDC
0.5 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
2,832
In Stock
1 : £1.62000
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
44.4 mA
Non Latching
-
PC Pin
-
Class F
6.3 VDC
0.9 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
285
In Stock
1 : £1.84000
Tube
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
44.4 mA
Non Latching
-
PC Pin
-
Class F
6.3 VDC
0.9 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
Showing
of 90

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.