APH and APS Series Power Line Filters

TE Connectivity Corcom offers their high-current, three-phase power line filters featuring reduced mounting and supporting structure requirements thanks to their compact, lighter-weight design

Image of TE Connectivity Corcom's APH and APS Series Power Line FiltersTE Connectivity Corcom has expanded the offering of three-phase filters with high-current models ranging from 250 A to 1600 A. Focused on alternative-energy inverter and motor-drive industries, the UL recognized APH and APS series offer models for standard and high-performance applications in compact, low-weight configurations with corrosion-resistant bus bar terminations for harsh environments. The APH and APS series are also available without line-to-ground capacitors to work with a variety of inverter system configurations.

Features and Benefits
  • Light weight for easy installation
  • Compact size
  • High-current applications up to 1600 A
  • Delta wiring configuration
  • Two performance levels
  • 520 and 690 VAC models
  • Available with limited-leakage current
  • Reduced mounting and supporting structure requirements thanks to the lighter-weight design
  • Accommodates various installation configurations with flange mounting
  • Reduced field-service requirements with ruggedized bus bar terminations
Applications    
  • Motor drives
  • Alternative energy
 
  • CNC machines

APH Series Power Line Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FLTR 520VAC 250A CHASS MNT250APH12LLINE FLTR 520VAC 250A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 520VAC 400A CHASS MNT400APH12LLINE FLTR 520VAC 400A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 520VAC 600A CHASS MNT600APH12LLINE FLTR 520VAC 600A CHASS MNT2 - Immediate$921.82View Details
LINE FILTER 520VAC 1KA CHASS MNT1000APH12LLINE FILTER 520VAC 1KA CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 520VAC 1.6KA CHASS MNT1600APH12LLINE FLTR 520VAC 1.6KA CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 250A CHASS MNT250APH12PLINE FLTR 690VAC 250A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 600A CHASS MNT600APH12PLINE FLTR 690VAC 600A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FILTER 690VAC 1KA CHASS MNT1000APH12PLINE FILTER 690VAC 1KA CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 1.6KA CHASS MNT1600APH12PLINE FLTR 690VAC 1.6KA CHASS MNT0 - ImmediateSee Page for PricingView Details

APS Series Power Line Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINE FLTR 520VAC 250A CHASS MNT250APS12LLINE FLTR 520VAC 250A CHASS MNT1 - Immediate$572.58View Details
LINE FLTR 520VAC 400A CHASS MNT400APS12LLINE FLTR 520VAC 400A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 520VAC 600A CHASS MNT600APS12LLINE FLTR 520VAC 600A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FILTER 520VAC 1KA CHASS MNT1000APS12LLINE FILTER 520VAC 1KA CHASS MNT1 - Immediate$771.99View Details
LINE FLTR 520VAC 1.6KA CHASS MNT1600APS12LLINE FLTR 520VAC 1.6KA CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 250A CHASS MNT250APS12PLINE FLTR 690VAC 250A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 400A CHASS MNT400APS12PLINE FLTR 690VAC 400A CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 600A CHASS MNT600APS12PLINE FLTR 690VAC 600A CHASS MNT1 - Immediate$773.05View Details
LINE FILTER 690VAC 1KA CHASS MNT1000APS12PLINE FILTER 690VAC 1KA CHASS MNT0 - ImmediateSee Page for PricingView Details
LINE FLTR 690VAC 1.6KA CHASS MNT1600APS12PLINE FLTR 690VAC 1.6KA CHASS MNT0 - ImmediateSee Page for PricingView Details
Published: 2015-11-05