
250APH12P | |
|---|---|
cms-digikey-product-number | CCM2093-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 250APH12P |
cms-description | LINE FLTR 690VAC 250A CHASS MNT |
cms-customer-reference | |
cms-detailed-description | Three Phase (Delta) EMC/EMI Line Filter 250 A 690V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 690V | |
Current | 250 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |

