LUMAWISE Endurance N+ Covers

TE's IP66-rated covers are available in two sizes and three colors

Image of TE Connecitvity AMP's LUMAWISE Endurance N+ Covers TE Connectivity AMP’s LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. These covers are available in two sizes, 58.6 mm and 117 mm, in light gray, smoke gray, and clear. The base assembly with cover provides an IP66-rated control enclosure that protects from harsh outdoor environments including rain, snow, and salt spray. The covers complete the enclosure. Achieve long-term reliability using TE’s power and signal interface as well as protection against dust and heavy jet spray with an IP66-rated solution.

Features

  • ANSI C136.10 and C136.41 compliant
  • Translucent covers allow transmission of daylight to the light-sensing device
  • Incorporating a vent into the base assembly enables increased life expectancy of the electronics inside the enclosure
Mechanical
  • Operating temperature range: -40°C to +105°C
  • 3-, 5-, and 7-position versions available:
    • 3-position: three power contacts
    • 5-position: three power contacts + two dimming/signal contacts
    • 7-position: three power contacts + four dimming/signal contacts
  • IK08 impact rating (cover)
Applications
  • Lighting controls
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting (parking lots and car dealerships)
Materials
  • Contact plating: tin-plated power contacts and gold-plated signal contacts
  • Housing color: base (black), cover (clear and transparent)
  • Housing material: base (UL 94 V-0), cover (polycarbonate)

LUMAWISE Endurance N+ Covers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE ENDURANCE N+ LT GRAY SH2359615-2LUMAWISE ENDURANCE N+ LT GRAY SH0 - Immediate$1.27View Details
LUMAWISE ENDURANCE N+ LT GRAY TA2359615-4LUMAWISE ENDURANCE N+ LT GRAY TA3925 - Immediate$3.69View Details
LUMAWISE ENDURANCE N+ CLEAR SHOR2359615-5LUMAWISE ENDURANCE N+ CLEAR SHOR1984 - Immediate$2.36View Details
LUMAWISE ENDURANCE N+ GRAY TALL2359615-3LUMAWISE ENDURANCE N+ GRAY TALL0 - Immediate$1.74View Details
LUMAWISE ENDURANCE N+ CLEAR TALL2359615-6LUMAWISE ENDURANCE N+ CLEAR TALL1911 - Immediate$3.21View Details
Published: 2022-01-20