
2359615-2 | |
|---|---|
DigiKey Part Number | 17-2359615-2-ND |
Manufacturer | |
Manufacturer Product Number | 2359615-2 |
Description | LUMAWISE ENDURANCE N+ LT GRAY SH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £1.27325 | £38,197.50 |
| Unit Price without VAT: | £1.27325 |
|---|---|
| Unit Price with VAT: | £1.52790 |

