Heavy-Duty Connectors (HDC)

TE Connectivity’s connectors combine power and signal in one small H10B hood with EMC shielding

Image of TE Connectivity AMP's Heavy-Duty Connectors (HDC) TE Connectivity’s heavy-duty connectors (HDC) deliver reliable performance in harsh environments. Designed specifically for the high-performance EMC demand for industrial applications, the HDC HKHDW3/1/1-23/16/47 combines power and signal in one small H10B hood with EMC shielding. The connector has a high density and can contain 47 positions of signal (2.2 A, 32 V), 16 positions of power (3.7 A, 300 V), and 23 positions of power (11 A, 400 V). The dynamic contact makes it possible to reduce cable assembly costs by using semi-automatic or fully-automatic crimping of dynamic contacts. Building on TE’s proven dynamic contact technology, the HDC HK insert delivers performance comparable to traditional HDC connectors.

Features
  • Reliable dynamic stamping contacts
  • Hybrid power and signal
    • Signal (HD1) 47-position: 2.2 A, 32 V
    • Power (HD1) 16-position: 3.7 A, 300 V
    • Power (HD3) 23-position: 11 A, 400 V
  • EMC shielding
  • Reliable and high-density
    • Signal (HD1) 47-position: 2.2 A, 32 V
    • Power (HD1) 16-position: 3.7 A, 300 V
    • Power (HD3) 23-position:  11 A, 400 V
Applications
  • Industrial robots
  • Cobots
  • SCARA robots
  • Controllers
  • Machinery
Electrical
  • 2.2 A / 32 V
  • 3.7 A / 300 V
  • 11 A / 400 V

Heavy-Duty Connectors (HDC)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RECTANGULAR CONTACT INSERTS, PINHK-HDW3/1/1-23/16/47-MRECTANGULAR CONTACT INSERTS, PIN26 - Immediate$17.48View Details
RECTANGULAR CONTACT INSERTS, SOCHK-HDW3/1/1-23/16/47-FRECTANGULAR CONTACT INSERTS, SOC30 - Immediate$17.48View Details
SHIELD PLATE FOR HK-HDW3/1/1 TYPT0920013670-000SHIELD PLATE FOR HK-HDW3/1/1 TYP508 - Immediate$5.25View Details
SHIELD PLATE FOR HK-HDW3/1/1 TYPT0920013670-001SHIELD PLATE FOR HK-HDW3/1/1 TYP448 - Immediate$5.25View Details
F SHIELD PLATE FOR HK-HDW3/1/1,ST0920023670-000F SHIELD PLATE FOR HK-HDW3/1/1,S440 - Immediate$5.97View Details
F SHIELD PLATE FOR HK-HDW3/1/1,BT0920023670-002F SHIELD PLATE FOR HK-HDW3/1/1,B448 - Immediate$5.97View Details
Published: 2022-06-06