
HK-HDW3/1/1-23/16/47-F | |
|---|---|
DigiKey Part Number | 17-HK-HDW3/1/1-23/16/47-F-ND |
Manufacturer | |
Manufacturer Product Number | HK-HDW3/1/1-23/16/47-F |
Description | RECTANGULAR CONTACT INSERTS, SOC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 86 (47 + 39 Power) Position Crimp |
Datasheet | Datasheet |
Category | Size H10B |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Contact Type HMN |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 86 (47 + 39 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.48000 | £17.48 |
| 10 | £14.85500 | £148.55 |
| 25 | £13.92440 | £348.11 |
| 50 | £13.25980 | £662.99 |
| 100 | £12.62740 | £1,262.74 |
| 250 | £11.83768 | £2,959.42 |
| 500 | £11.27342 | £5,636.71 |
| Unit Price without VAT: | £17.48000 |
|---|---|
| Unit Price with VAT: | £20.97600 |

