Signal GRACE INERTIA 2 mm Connector

TE's connectors offer two through ten positions in a single-row configuration and are rated up to 3 A and 50 VAC

Image of TE Connectivity AMP's Grace Inertia 2 mm Connector TE Connectivity's (TE) next-generation 2 mm pitch Signal GRACE INERTIA connector series is offered in both crimp and insulation displacement connector (IDC) options with advanced features and materials. Utilizing IDC technology, the 2 mm Signal GRACE INERTIA connector family can help to achieve higher efficiency and assembly cost savings. SGI miniaturized connectors offer two through ten positions in a single-row configuration and are rated up to 3 A and 50 VAC. These reliable and robustly designed connectors are suitable for some of the harshest and smallest environments, including home appliances, automotive, and lighting applications.

Benefits

  • Compact and space-saving design
  • Inertia locking mechanism provides ideal mating reliability and eliminates the need for complicated inspection processes
  • Available in both IDC type and crimp options
  • Two to ten positions available
  • Anti-snag feature can help prevent wires from snagging on the latch and helps prevent latch breakage
Applications
  • Air conditioners
  • Automotive side mirror defrosters
  • Coffee makers
  • Laundry (washers and dryers)
  • Lighting
  • Microwave ovens
  • Ovens
  • Refrigerators
  • Rice cookers
  • Robotic vacuums and mowers
  • Water heaters
Target markets
  • Large and small home appliances
  • Lawn and garden
  • Automotive
  • Lighting

Rectangular Connectors - Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SGI 2.0 CRIMP TPA, 2 POSITION2357686-2SGI 2.0 CRIMP TPA, 2 POSITION27281 - Immediate$0.07View Details
SGI 2.0 CRIMP TPA2357686-3SGI 2.0 CRIMP TPA16210 - Immediate$0.07View Details
SGI 2.0 CRIMP TPA2357686-4SGI 2.0 CRIMP TPA6890 - Immediate$0.08View Details
SGI 2.0 CRIMP TPA2357686-5SGI 2.0 CRIMP TPA48000 - Immediate$0.09View Details
SGI 2.0 CRIMP TPA2357686-6SGI 2.0 CRIMP TPA37725 - Immediate$0.09View Details
SGI 2.0 CRIMP TPA2357686-7SGI 2.0 CRIMP TPA37575 - Immediate$0.10View Details
SGI 2.0 CRIMP TPA2357686-9SGI 2.0 CRIMP TPA37566 - Immediate$0.13View Details
SGI 2.0 CRIMP TPA2357686-8SGI 2.0 CRIMP TPA30975 - Immediate$0.10View Details
SGI 2.0 CRIMP TPA1-2357686-0SGI 2.0 CRIMP TPA32504 - Immediate$0.16View Details

Rectangular Connectors - Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SGI 2.0 RECPT TERMINAL 22-28 AWG2350223-1SGI 2.0 RECPT TERMINAL 22-28 AWG73320 - Immediate$0.07View Details

Rectangular Connectors - Headers, Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SGI2.0 HEADER ASSEMBLY TH 2P,KEY1-2232826-2SGI2.0 HEADER ASSEMBLY TH 2P,KEY13684 - Immediate$0.29View Details
SGI2.0 HEADER ASSEMBLY TH 3P,KEY1-2232826-3SGI2.0 HEADER ASSEMBLY TH 3P,KEY11464 - Immediate$0.29View Details
SGI2.0 HEADER ASSEMBLY TH 4P,KEY1-2232826-4SGI2.0 HEADER ASSEMBLY TH 4P,KEY5502 - Immediate$0.43View Details
SGI2.0 HEADER ASSEMBLY TH 5P,KEY1-2232826-5SGI2.0 HEADER ASSEMBLY TH 5P,KEY869 - Immediate$0.42View Details
SGI2.0 HEADER ASSEMBLY SMT 2P,KE1-2232829-2SGI2.0 HEADER ASSEMBLY SMT 2P,KE6088 - Immediate$0.73View Details
SGI2.0 HEADER ASSEMBLY SMT 3P,KE1-2232829-3SGI2.0 HEADER ASSEMBLY SMT 3P,KE5956 - Immediate$0.52View Details
SGI2.0 HEADER ASSEMBLY TH 6P,KEY1-2232826-6SGI2.0 HEADER ASSEMBLY TH 6P,KEY3990 - Immediate$0.67View Details
SGI2.0 HEADER ASSEMBLY SMT 4P,KE1-2232829-4SGI2.0 HEADER ASSEMBLY SMT 4P,KE2189 - Immediate$0.79View Details
SGI2.0 RA SMT HEADER 2P,KEY A,NT1-2336678-2SGI2.0 RA SMT HEADER 2P,KEY A,NT3296 - Immediate$0.84View Details
SGI2.0 HEADER ASSEMBLY TH 7P,KEY1-2232826-7SGI2.0 HEADER ASSEMBLY TH 7P,KEY5832 - Immediate$0.72View Details

Rectangular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SGI2.0 PLUG ASSEMBLY 3P,KEY A1-2232979-3SGI2.0 PLUG ASSEMBLY 3P,KEY A34985 - Immediate$0.13View Details
SGI2.0 PLUG ASSEMBLY 2P, KEY A,N1-2232979-2SGI2.0 PLUG ASSEMBLY 2P, KEY A,N46917 - Immediate$0.12View Details
SGI2.0 PLUG ASSEMBLY 4P, KEY A,N1-2232979-4SGI2.0 PLUG ASSEMBLY 4P, KEY A,N27175 - Immediate$0.16View Details
SGI2.0 PLUG ASSEMBLY 5P, KEY A,N1-2232979-5SGI2.0 PLUG ASSEMBLY 5P, KEY A,N22262 - Immediate$0.18View Details
SGI2.0 PLUG ASSEMBLY 6P, KEY A,N1-2232979-6SGI2.0 PLUG ASSEMBLY 6P, KEY A,N19199 - Immediate$0.21View Details
CONN PLUG HSG 3POS 2.00MM2-2350224-3CONN PLUG HSG 3POS 2.00MM48329 - Immediate$0.11View Details
CONN PLUG HSG 2POS 2.00MM1-2350224-2CONN PLUG HSG 2POS 2.00MM24214 - Immediate$0.10View Details
SGI2.0 PLUG ASSEMBLY 7P, KEY A,N1-2232979-7SGI2.0 PLUG ASSEMBLY 7P, KEY A,N15004 - Immediate$0.25View Details
CONN PLUG HSG 4POS 2.00MM1-2350224-4CONN PLUG HSG 4POS 2.00MM43885 - Immediate$0.13View Details
CONN PLUG HSG 2POS 2.00MM2-2350224-2CONN PLUG HSG 2POS 2.00MM55920 - Immediate$0.10View Details
Published: 2022-06-24