
1-2232979-4 | |
|---|---|
DigiKey Part Number | 17-1-2232979-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-4 |
Description | SGI2.0 PLUG ASSEMBLY 4P, KEY A,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13600 | £1.36 |
| 25 | £0.12760 | £3.19 |
| 50 | £0.12120 | £6.06 |
| 100 | £0.11540 | £11.54 |
| 250 | £0.10820 | £27.05 |
| 500 | £0.10304 | £51.52 |
| 1,700 | £0.09451 | £160.67 |
| 3,400 | £0.08999 | £305.97 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

