VLS-HBX-1 Series Power Inductors

TDK introduces the VLS-HBX-1 Series of consumer grade power inductors

Image of TDK's VLS-HBX-1The TDK VLS-HBX-1 series power inductors achieve large current through use of a metallic magnetic material. They are magnetically shielded, wire-wound inductors with small size and low profile for power circuits.

Features
  • Storage temperature of -40°C to +105°C after PC board mounting
  • Operating temperature of -40°C to +105°C
  • Low-profile lineup including maximum heights of 1.0 to 1.2 mm
  • Compatible with high-density mounting
Applications
  • Smart phones
  • Tablet terminals
  • Mobile display panels
  • HDDs, SSDs, DVCs, and DSCs
  • Compact power supply modules
  • Portable game devices

Kit

ImageManufacturer Part NumberDescriptionQuantityMounting TypeAvailable QuantityPriceView Details
VLS20-HBX SERIES POWER INDUCTORSVLS20-HBX-KITVLS20-HBX SERIES POWER INDUCTORS180 Pieces (30 Values - 6 Each)Surface Mount5 - Immediate$41.30View Details

VLS-HBX-1 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 680NH 2.47A 53 MOHMVLS201610HBX-R68M-1FIXED IND 680NH 2.47A 53 MOHM262490 - Immediate$0.17View Details
FIXED IND 1UH 2.13A 72 MOHM SMDVLS201610HBX-1R0M-1FIXED IND 1UH 2.13A 72 MOHM SMD15978 - Immediate$0.17View Details
FIXED IND 2.2UH 1.45A 170 MOHMVLS201610HBX-2R2M-1FIXED IND 2.2UH 1.45A 170 MOHM7803 - Immediate$0.17View Details
FIXED IND 6.8UH 910MA 468 MOHMVLS201612HBX-6R8M-1FIXED IND 6.8UH 910MA 468 MOHM6612 - Immediate$0.17View Details
FIXED IND 4.7UH 1.2A 312 MOHMVLS201612HBX-4R7M-1FIXED IND 4.7UH 1.2A 312 MOHM3049 - Immediate$0.17View Details
FIXED IND 10UH 650MA 768 MOHMVLS201610HBX-100M-1FIXED IND 10UH 650MA 768 MOHM2846 - Immediate$0.17View Details
FIXED IND 1.5UH 1.63A 116 MOHMVLS201610HBX-1R5M-1FIXED IND 1.5UH 1.63A 116 MOHM2208 - Immediate$0.17View Details
FIXED IND 3.3UH 1.38A 209 MOHMVLS201612HBX-3R3M-1FIXED IND 3.3UH 1.38A 209 MOHM1372 - Immediate$0.17View Details
FIXED IND 470NH 3.2A 42 MOHM SMDVLS201612HBX-R47M-1FIXED IND 470NH 3.2A 42 MOHM SMD1289 - Immediate$0.17View Details
FIXED IND 2.2UH 2.3A 102 MOHMVLS252012HBX-2R2M-1FIXED IND 2.2UH 2.3A 102 MOHM27487 - Immediate$0.18View Details
FIXED IND 1UH 3.4A 56 MOHM SMDVLS252012HBX-1R0M-1FIXED IND 1UH 3.4A 56 MOHM SMD21016 - Immediate$0.18View Details
FIXED IND 2.2UH 1.76A 120 MOHMVLS252010HBX-2R2M-1FIXED IND 2.2UH 1.76A 120 MOHM11301 - Immediate$0.18View Details
FIXED IND 4.7UH 1.09A 250 MOHMVLS252010HBX-4R7M-1FIXED IND 4.7UH 1.09A 250 MOHM7658 - Immediate$0.18View Details
FIXED IND 4.7UH 1.55A 240 MOHMVLS252012HBX-4R7M-1FIXED IND 4.7UH 1.55A 240 MOHM7154 - Immediate$0.18View Details
FIXED IND 470NH 3.32A 35 MOHMVLS252010HBX-R47M-1FIXED IND 470NH 3.32A 35 MOHM3360 - Immediate$0.18View Details
FIXED IND 10UH 1A 540 MOHM SMDVLS252012HBX-100M-1FIXED IND 10UH 1A 540 MOHM SMD1571 - Immediate$0.18View Details
Published: 2015-06-01