
VLS201612HBX-4R7M-1 | |
|---|---|
DigiKey Part Number | 445-173014-2-ND - Tape & Reel (TR) 445-173014-1-ND - Cut Tape (CT) 445-173014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-4R7M-1 |
Description | FIXED IND 4.7UH 1.2A 312 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 312mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-4R7M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14900 | £1.49 |
| 100 | £0.12250 | £12.25 |
| 1,000 | £0.10072 | £100.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09314 | £186.28 |
| 4,000 | £0.08782 | £351.28 |
| 6,000 | £0.08486 | £509.16 |
| 10,000 | £0.08127 | £812.70 |
| 14,000 | £0.07898 | £1,105.72 |
| 20,000 | £0.07664 | £1,532.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


