VLS-AF Series Power Inductors

TDK’s VLS-AF series wire wound ferrite inductors for Class-D amplifiers

Image of TDK's VLS-AF Series Power Inductors TDK's VLS-AF series inductors were designed for use in Class-D amplifiers of AI, Bluetooth®, television speakers, and more. These wire wound power inductors are magnetically shielded with a ferrite core and are compatible with high-density mounting. The design of the VLS-AF series inductors is based on TDK's VLS-EX series coils, but with an optimized total harmonic distortion and noise (THD+N) characteristic. Voice distortion in audio lines is generally expressed as a numeric value represented by THD+N. This is a ratio representing the share of harmonic distortion and other noise components in the source signal component and the lower the number, the better the sound quality.

VLS-AF inductors are offered in a 6.0 mm x 6.0 mm x 4.5 mm (LxWxH) package with inductances ranging from 3.3 µH to 100 µH. These inductors feature low DC resistance of up to 0.527 Ω max, with a rated current of up to 5.0 A. The operating temperature range is -40°C to +105°C (including self-temperature rise).

Features and Benefits

  • Magnetically shielded, wire wound inductors for power circuits
  • High magnetic shield construction achieved through the use of ferrite magnetic material
  • Compatible with high-density mounting
  • Optimization of THD+N characteristic based on VLS-EX coils
  • Operating temperature: -40°C to +105°C (including self-temperature rise)
  • Storage temperature (after PC board is mounted): -40°C to +105°C

Applications

  • Class-D amplifiers
  • AI speakers
  • Bluetooth
  • TV speakers

VLS-AF Series Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - Saturation (Isat)ShieldingAvailable QuantityPriceView Details
FIXED IND 3.3UH 5A 22 MOHM SMDVLS6045AF-3R3NFIXED IND 3.3UH 5A 22 MOHM SMD5 A5AShielded1213 - Immediate$0.28View Details
FIXED IND 4.7UH 4.7A 26 MOHM SMDVLS6045AF-4R7MFIXED IND 4.7UH 4.7A 26 MOHM SMD4.7 A4.3AShielded2932 - Immediate$0.28View Details
FIXED IND 6.8UH 3.9A 37 MOHM SMDVLS6045AF-6R8MFIXED IND 6.8UH 3.9A 37 MOHM SMD3.9 A3.5AShielded2027 - Immediate$0.28View Details
FIXED IND 8.2UH 3.7A 42 MOHM SMDVLS6045AF-8R2MFIXED IND 8.2UH 3.7A 42 MOHM SMD3.7 A3.2AShielded7180 - Immediate$0.28View Details
FIXED IND 10UH 3.4A 54 MOHM SMDVLS6045AF-100MFIXED IND 10UH 3.4A 54 MOHM SMD3.4 A3AShielded12093 - Immediate$0.28View Details
Published: 2018-10-17