VGT/VST Automotive Transformers
TDK’s VGT/VST series SMD transformers for BMS are AEC-Q200 compliant
TDK’s VGT and VST series SMD transformers were designed for use in lithium-ion battery voltage monitoring systems for electric vehicles. These SMD pulse transformers have high withstand voltage and utilize a unique structure that improves anti-vibration performance and results in high-level co-planarity. A fully automated manufacturing process ensures reliable performance and stable supply of these VGT and VST series products.
VGT10/9EE-204S2P4 is tightly coupled and features an inductance ranging from 140 µH to 333 µH. VST10/9EE-202S2P4 is loosely coupled and features an inductance ranging from 350 µH to 895 µH. Both have an operating temperature range of -40°C to +130°C (including self-temperature rise) and are AEC-Q200 compliant.
- SMD pulse transformer with high withstand voltage
- Unique structure improves anti-vibration performance and high-level co-planarity
- Fully automated production lines ensure reliable performance and stable supply
- Operating temperature: -40°C to +130°C (including self-temperature rise)
- Storage temperature (after PC board is mounted): -40°C to +130°C
- AEC-Q200 compliant
Applications
- Lithium-ion battery voltage monitoring system for xEV
VGT/VST Automotive Transformers
| Image | Manufacturer Part Number | Description | ET (Volt-Time) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VST10/9EE-202S2P4 | TRANSFORMERS FOR BMS | - | 2722 - Immediate | $4.76 | View Details |
![]() | ![]() | VST16/8EE-201S1C2 | TRANSFORMER | 40 A | 548 - Immediate | $7.05 | View Details |
![]() | ![]() | VST16/8EE-200S1C2 | TRANSFORMER | 40 A | 590 - Immediate | $7.05 | View Details |
![]() | ![]() | VGT10/9EE-204S2P4 | TRANSFORMERS FOR BMS | - | 392 - Immediate | $5.95 | View Details |