
VST10/9EE-202S2P4 | |
|---|---|
DigiKey Part Number | 445-VST10/9EE-202S2P4TR-ND - Tape & Reel (TR) 445-VST10/9EE-202S2P4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VST10/9EE-202S2P4 |
Description | TRANSFORMERS FOR BMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1:1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £4.29800 | £42.98 |
| 25 | £4.12440 | £103.11 |
| 50 | £3.99700 | £199.85 |
| 100 | £3.87260 | £387.26 |
| 250 | £3.71340 | £928.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.63793 | £2,182.76 |
| 1,200 | £3.52304 | £4,227.65 |
| 1,800 | £3.45736 | £6,223.25 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

