HPL Series Automotive Power Inductors
TDK’s HPL series inductors are designed for use in power lines of Level 5 automotive ADAS applications
TDK's HPL series automotive power inductors are magnetically shielded, wire-wound inductors with a ferrite core. The core material of the HPL series is made of low loss ferrite and contributes to low RDC through frame forming. High reliability is achieved in these inductors without the use of joints and magnetic flux cancellation allows for low EMI. HPL inductors are AEC-Q200 compliant and are designed for use in power lines of Level 5 automotive ADAS applications.
- Magnetically shielded and wire-wound with ferrite core material
- High-reliability inductors without joints
- Magnetic flux cancellation realizes low EMI
- AEC-Q200 compliant
- Operating temperature (including self-temperature rise): -55°C to +155°C
- Storage temperature (after the circuit board is mounted): -55°C to +155°C
- ADAS – Level 5 for xPU power lines
- Commercial
- Medical class l and ll only
- Power
- Transportation
HPL Series Automotive Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPL505028F080MRD3P | FIXED IND 80NH 34A 0.88 MOHM SMD | 5546 - Immediate | $1.73 | View Details |
![]() | ![]() | HPL505032F1060MRD3P | FIXED IND 60NH 34A 0.77 MOHM SMD | 1086 - Immediate | $1.73 | View Details |
![]() | ![]() | HPL505032F1070MRD3P | FIXED IND 70NH 34A 0.77 MOHM SMD | 1812 - Immediate | $1.73 | View Details |
![]() | ![]() | HPL758040FR22MRD3P | FIXED IND 220NH 43A 0.61 MOHM | 2665 - Immediate | $1.88 | View Details |
![]() | ![]() | HPL8012060F1R33MRD3P | FIXED IND 330NH 39.5A 0.55 MOHM | 841 - Immediate | $2.71 | View Details |
![]() | ![]() | HPL8012060F1R22MRD3P | FIXED IND 220NH 45A 0.55 MOHM | 807 - Immediate | $2.71 | View Details |
![]() | ![]() | HPL505028FR10MRD3P | FIXED IND 100NH 34A 0.88 MOHM | 3430 - Immediate | $1.65 | View Details |
![]() | ![]() | HPL505032F1080MRD3P | FIXED IND 80NH 34A 0.77 MOHM SMD | 860 - Immediate | $1.73 | View Details |
![]() | ![]() | HPL758040FR33MRD3P | FIXED IND 330NH 43A 0.61 MOHM | 1539 - Immediate | $1.88 | View Details |
![]() | ![]() | HPL505028FR12MRD3P | FIXED IND 120NH 34A 0.88 MOHM | 1825 - Immediate | $1.71 | View Details |
![]() | ![]() | HPL505028FR15MRD3P | FIXED IND 150NH 34A 0.88 MOHM | 814 - Immediate | $1.71 | View Details |
![]() | ![]() | HPL505028F060MRD3P | FIXED IND 60NH 34A 0.88 MOHM SMD | 1860 - Immediate | $1.71 | View Details |
![]() | ![]() | HPL505028F070MRD3P | FIXED IND 70NH 34A 0.88 MOHM SMD | 1730 - Immediate | $1.71 | View Details |