
HPL758040FR33MRD3P | |
|---|---|
DigiKey Part Number | 445-181628-2-ND - Tape & Reel (TR) 445-181628-1-ND - Cut Tape (CT) 445-181628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL758040FR33MRD3P |
Description | FIXED IND 330NH 43A 0.61 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HPL758040FR33MRD3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.295" W (8.00mm x 7.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.54600 | £15.46 |
| 100 | £1.27100 | £127.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.02573 | £1,025.73 |
| 2,000 | £0.96744 | £1,934.88 |
| 3,000 | £0.93493 | £2,804.79 |
| 5,000 | £0.93488 | £4,674.40 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

