NA-6800/NA-6900 Series High-Performance OCXOs

Taitien’s NA-6800 and NA-6900 series are available with numerous thermal stability and phase noise options

Image of Taitien's NA-6800/NA-6900 Series High Performance OCXOsTaitien’s NA-6800 and NA-6900 series of high-performance OCXOs utilize their in-house produced SC-cut crystals. These OCXOs are available with numerous thermal stability and phase noise options. The 1” x 1” NA package is hermetically sealed, RoHS compliant, and incorporates a frequency adjustment option. The NA-6800 and NA-6900 series are ideally suited for applications with demanding high-precision timing requirements, as well as those with vibration sensitivity requirements.

Features

NA-10M-6800
  • 10 MHz low phase noise (LPN) and low G-sensitivity
  • 3-phase noise options, including close-in -142 dBc/Hz at 10 Hz and the floor at 170 dBc/Hz at 100 kHz
  • Frequency stability options include ±10 ppb over -20°C to +70°C and ±50 ppb over -40°C to +85°C
  • ±0.4 ppm tuning range
  • Sinewave output
  • 12 V input
  • G-sensitivity of 1 ppb/g available on some model numbers
NA-100M-6800
  • 100 MHz LPN and low G-sensitivity
  • 3-phase noise options, including close-in -125 dBc/Hz at 100 Hz, and floor -180 dBc/Hz at 1 MHz
  • Tight frequency stability of ±50 ppb from -20°C to +70°C and ±100 ppb from -40°C to +85°C
  • Low G-sensitivity performance at <1 ppb/g 
  • ±3 ppm tuning range
  • Sinewave output
  • 12 V input power
NA-100M-6900
  • 100 MHz ultra-low phase noise (ULPN) and low G-sensitivity
  • Excellent phase noise performance with -135 dBc/Hz at 100 Hz and -185 dBc/Hz at 100 kHz
  • Frequency stability options including ±50 ppb over -20°C to +70°C
  • 1 ppb/g G-sensitivity
  • ±2.5 ppm tuning range
  • Sinewave output
  • Low power consumption with 5 V input
Applications
  • Test and instrumentation equipment
  • Radar systems requiring low-noise, low-g reference clocks
  • Microwave communications
  • Satellite communications
  • Network timing and synchronization

NA-10M-6800 Series High-Performance OCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXO 10.0000MHZ SNWV THNA-10M-6832XTAL OSC OCXO 10.0000MHZ SNWV TH0 - Immediate$949.13View Details
XTAL OSC OCXO 10.0000MHZ SNWV THNA-10M-6872XTAL OSC OCXO 10.0000MHZ SNWV TH0 - Immediate$1,235.60View Details

NA-100M-6800 Series High-Performance OCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXO 100.0000MHZ SNWVNA-100M-6812XTAL OSC OCXO 100.0000MHZ SNWV0 - Immediate$772.70View Details
XTAL OSC OCXO 100.0000MHZ SNWVNA-100M-6822XTAL OSC OCXO 100.0000MHZ SNWV4 - Immediate$850.39View Details

NA-100M-6900 Series High-Performance OCXO

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXO 100.0000MHZ SNWVNA-100M-6911XTAL OSC OCXO 100.0000MHZ SNWV6 - Immediate$1,597.23View Details
Published: 2019-01-30