TSZ182H1 Automotive Dual Operational Amplifier
STMicroelectronics' dual operational amplifier features very low offset voltage over an extended temperature range
STMicroelectronics' TSZ182H1 dual operational amplifier features very low offset voltage with virtually zero drift versus temperature changes. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product while consuming just 1 mA at 5 V. The device operates over an extended range of -40°C to +175°C and features an ultra-low input bias current. This feature makes the TSZ182H1 ideal for a high-accuracy high-bandwidth sensor interface for automotive environment.
- AEC-Q100 qualified
- Very high accuracy and stability:
- 70 µV max. offset voltage at +25°C
- 100 µV offset voltage over full temperature range
- Rail-to-rail input and output
- Low supply voltage: 2.2 V to 5.5 V
- Low power consumption: 1 mA max. at 5 V
- Gain bandwidth product: 3 MHz
- Extended temperature range: -40°C to +175°C
- Micropackage: SO8
TSZ182H1 Automotive Dual Operational Amplifier
| Image | Manufacturer Part Number | Description | Amplifier Type | Number of Circuits | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSZ182H1YDT | TSZ182H1YDT | Zero-Drift | 2 | Rail-to-Rail | 2514 - Immediate | $3.54 | View Details |
![]() | ![]() | TSZ181H1YLT | AUTOMOTIVE-GRADE, VERY HIGH ACCU | Chopper (Zero-Drift) | 1 | Single Ended, Rail-to-Rail | 1537 - Immediate | $2.19 | View Details |