TSU Nanopower Op Amps

TSU op amps from ST provide ultra-low power consumption over the full operating temperature range

Image of STMicroelectronics' TSU Nanopower Op AmpsSTMicroelectronics’ TSU nanopower op amps, which are part of the ST micropower op-amp family, provide ultra-low power consumption over the full operating temperature range, allowing engineers to optimize power budget and battery lifetime wherever quiescent current is the major concern.

The TSU101, TSU102, and TSU104 are single, dual and quad configurations, respectively. Drawing less current per op amp than the typical self-discharge current of a lithium-ion battery, TSU devices enable longer operation from small coin cells in applications such as energy-harvesting systems, personal medical monitors, smoke alarms, passive infrared detectors, wireless sensors, security cameras, and smart tags.

Specified maximum current over the temperature range is as low as 800 nA at 1.8 V or 850 nA at 3.3 V and typical current consumption is just 580 nA at 25°C and 1.8 V. The maximum input offset voltage is 4.5 mV and input bias current is 300 pA, also specified over the full temperature range. The devices have rail-to-rail inputs and outputs, operate from 1.5 V to 5.5 V, and have typical gain-bandwidth product of 8 kHz.

Features
  • Submicro ampere current consumption: 580 nA typ per channel at 25°C at VCC = 1.8 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Unity gain stable
  • Rail-to-rail input and output
  • Gain bandwidth product: 8 kHz typ
  • Low input bias current: 5 pA max at 25°C
  • High tolerance to ESD: 2 kV HBM
  • Industrial temperature range: -40°C to +85°C
Benefits
  • 42 years of typical equivalent lifetime (for TSU101) if supplied by a 220 mAh coin-type Lithium battery
  • Tolerance to power supply transient drops
  • Accurate signal conditioning of high-impedance sensors
  • Application performances guaranteed over industrial temperature range
  • Fast desaturation

TSU Nanopower Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT SC70-5TSU101ICTIC OPAMP GP 1 CIRCUIT SC70-54611 - Immediate$0.81View Details
IC OPAMP GP 1 CIRCUIT SOT23-5TSU101ILTIC OPAMP GP 1 CIRCUIT SOT23-51498 - Immediate$0.99View Details
IC OPAMP GP 1 CIRCUIT SC70-5TSU101RICTIC OPAMP GP 1 CIRCUIT SC70-52861 - Immediate$0.95View Details
IC OPAMP GP 1 CIRCUIT SOT23-5TSU101RILTIC OPAMP GP 1 CIRCUIT SOT23-53014 - Immediate$0.93View Details
IC CMOS 2 CIRCUIT 8DFNTSU102IQ2TIC CMOS 2 CIRCUIT 8DFN4640 - Immediate$1.01View Details
IC CMOS 2 CIRCUIT 8MINISOTSU102ISTIC CMOS 2 CIRCUIT 8MINISO5652 - Immediate$1.26View Details
IC CMOS 4 CIRCUIT 14TSSOPTSU104IPTIC CMOS 4 CIRCUIT 14TSSOP35934 - Immediate$1.73View Details
IC CMOS 4 CIRCUIT 16QFNTSU104IQ4TIC CMOS 4 CIRCUIT 16QFN13879 - Immediate$1.79View Details
Published: 2014-05-08