High-Performance Operational Amplifiers
STMicro recently expanded its broad op amp portfolio to include nanopower, high-voltage and ultra-precision operational amplifiers
STMicroelectronics' high-performance operational amplifiers offer features ranging from micropower consumption, to zero-drift, very-low-voltage offset, high-voltage and low-input bias current. The TSZ series of op amps provides some of the industry’s lowest-offset voltages with zero drift. The TSX op amps provide high-performance and high-reliability for applications up to 16 V. The TSU op amps combine performance with nanopower energy consumption for battery-powered applications.
TSU Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSU101ICT | IC OPAMP GP 1 CIRCUIT SC70-5 | 4611 - Immediate | $0.81 | View Details |
![]() | ![]() | TSU101ILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1498 - Immediate | $0.99 | View Details |
![]() | ![]() | TSU101RICT | IC OPAMP GP 1 CIRCUIT SC70-5 | 2861 - Immediate | $0.95 | View Details |
![]() | ![]() | TSU101RILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3014 - Immediate | $0.93 | View Details |
![]() | ![]() | TSU102IQ2T | IC CMOS 2 CIRCUIT 8DFN | 4640 - Immediate | $1.01 | View Details |
TSX Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSX561AILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6407 - Immediate | $0.90 | View Details |
![]() | ![]() | TSX561ILT | IC CMOS 1 CIRCUIT SOT23-5 | 1451 - Immediate | $0.77 | View Details |
![]() | ![]() | TSX562AIST | IC CMOS 2 CIRCUIT 8MINISO | 4481 - Immediate | $1.15 | View Details |
![]() | ![]() | TSX562IST | IC CMOS 2 CIRCUIT 8MINISO | 5539 - Immediate | $0.99 | View Details |
![]() | ![]() | TSX564IPT | IC CMOS 4 CIRCUIT 14TSSOP | 972 - Immediate | $1.21 | View Details |