FDA803Q 1-Channel Class-D Digital Input Automotive Power Amplifier
STMicroelectronics' single-channel and Class-D amplifier has a digital input, wide operating range, and embedded advanced diagnostic
STMicroelectronics' FDA803Q is an addition to the second-generation ST FDA family. It is a single-channel, Class-D amplifier with a digital input, wide operating range, and embedded advanced diagnostic.
- I²S/TDM direct connection (no input leakage/no input disturbances)
- Wide operating range (3.3 V support)
- Full diagnostic (also in play)
- Load current monitoring (FDA903Q only)
- 2 Ω full driving, high POUT
- Flat frequency response
- Car infotainment
- Telematics and e-call
- AVAS
FDA803Q 1-Channel Class D Digital Input Automotive Power Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDA803Q-V0Y | 1 CHANNEL CLASS D DIGITAL INPUT | 0 - Immediate | $3.85 | View Details |
![]() | ![]() | EVAL-FDA903Q-SA | EVAL BOARD FOR FDA903Q | 0 - Immediate | $152.33 | View Details |