ADC120IPT 12-bit Analog-to-Digital Converter
STMicroelectronics’ ADC120 is specified for conversion from 50 ksps to 1 Msps, tested at 1 Msps
STMicroelectronics' ADC120 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 ksps to 1 Msps, tested at 1 Msps. The architecture is based on a successive-approximation register with an internal track-and-hold cell. The ADC120 features eight single-ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible. The analog and digital power supplies operate from 2.7 V to 3.6 V. The power consumption at 3.3 V nominal supply is as low as 6.6 mW. The ADC120 comes with plastic TSSOP-16 and can operate from -40°C to +125°C ambient temperature.
- 50 ksps to 1 Msps conversion rate
- 8-to-1-channel input MUX
- 3.3 V operating supply
- Pure CMOS
- Very low power consumption
- SPI, serial digital output
- Power-down function
- Shunt resistor detector
- Analog multiplexing and conversion
- Telemetry
ADC120IPT Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADC120IPT | IC ADC 12BIT SAR 16TSSOP | 1223 - Immediate | $2.99 | View Details |