
ADC120IPT | |
|---|---|
DigiKey Part Number | 497-19531-2-ND - Tape & Reel (TR) 497-19531-1-ND - Cut Tape (CT) 497-19531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC120IPT |
Description | IC ADC 12BIT SAR 16TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC120IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.26200 | £22.62 |
| 25 | £2.08000 | £52.00 |
| 100 | £1.87920 | £187.92 |
| 250 | £1.78356 | £445.89 |
| 500 | £1.72586 | £862.93 |
| 1,000 | £1.67838 | £1,678.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.62825 | £4,070.62 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |





